Solar Clamp Meter

The Jonard Tools solar clamp meter with a slim jaw design is ideal for solar arrays, wind power farms, electric railways, data centers, and uninterruptible power supplies

Image of Jonard Tools Solar Clamp MeterThe Jonard Tools solar clamp meter offers accurate measurements, rugged durability, and ease of use. This versatile device is tailor-made for professionals working in solar arrays, wind power farms, electric railways, data centers, and uninterruptible power supplies.

The solar clamp meter excels in precision, measuring up to 2500 VDC, 1500 VAC, and 999.9 ADC/AC through the clamp jaws. The slim jaw design ensures access to even the most congested combiner boxes, and the test leads are CAT III 1500 VDC rated for peace of mind.

Features
  • Measures up to 2500 VDC and 999.9 ADC/AC through slim tip clamp jaws
  • Test results can be saved to onboard storage and can be transferred via Bluetooth®
  • IP65 rating for dust and water resistance for ultimate protection while working outdoors
  • CAT IV 600 V, CAT III 1500 V, Class 2, double insulation safety rating to protect from electrical shocks
  • Jaw opening is perfect for cables, such as solar cables, whose conductors are a maximum of 1.38" (35 mm) in diameter

Solar Clamp Meter

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SOLAR+ CLAMP METER CAT III 1500ACM-1500DCSOLAR+ CLAMP METER CAT III 15002 - Immediate$19,626.02ดูรายละเอียด
Published: 2024-11-13