XA Series Connectors
JST XA series connectors deliver a compact, dependable, and cost-effective solution for a wide range of electronic applications
The JST XA series is a versatile family of connectors designed for wire-to-board and wire-to-wire applications, commonly used in consumer electronics, automotive, and industrial devices. Featuring a 2.5 mm pitch, the XA series supports up to 3 A per contact at 250 VAC/DC and is known for its secure locking mechanism, polarized design, and reliable mating performance.
In addition to standard low-profile housings, the XA series includes a high box type receptacle that provides increased insulation and protection against dust or accidental contact, making it suitable for harsher environments. The wire-to-wire configurations offer the same performance and secure locking features, enabling flexible interconnections without the need for a PCB.
The JST XA series delivers a compact, dependable, and cost-effective solution for a wide range of electronic applications. They are 2.5 mm pitch wire-to-board or wire-to-wire high box type connectors. The XA series is available in both free-hanging and panel-mount styles as well as a lineup of retainer-compatible products. They are also available with glow wire testing standards.
- XA connector (wire-to-wire crimp style)
- Direct connection without the need for a PCB
- Secure locking mechanism
- Flexible interconnections for various configurations
- XA connector (wire-to-board high box/crimp style)
- Mounting height of 19.5 mm and a thickness of 6.9 mm
- Extended housing for increased insulation
- Enhanced protection against dust and accidental contact
- Ideal for harsher environments
- XA connector (wire-to-board crimp style)
- 2.5 mm pitch
- Secure locking mechanism
- Polarized design to prevent misalignment
- Suitable for various electronic applications
- SMT version available in vertical orientation
- Double row optional with XAD connector
- Industrial automation
- Factory automation
- Warehouse automation systems
- Robotics
- Motion controls
- Drones
- UAV/UAS
- Control panels
- Audio-visual equipment
- Lighting
- Medical devices
- Electronic equipment
- Industrial equipment
XA Series Connectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | SXA-001T-P0.6 | CONN SOCKET 22-28AWG CRIMP TIN | 168000 - Immediate | $0.58 | ดูรายละเอียด |
![]() | ![]() | SXA-01T-P0.6 | CONN SOCKET 20-24AWG CRIMP TIN | 176000 - Immediate | $0.62 | ดูรายละเอียด |
![]() | ![]() | B02B-XASK-1 | CONN HEADER VERT 2POS 2.5MM | 29559 - Immediate | $5.17 | ดูรายละเอียด |
![]() | ![]() | B04B-XASK-1 | CONN HEADER VERT 4POS 2.5MM | 36096 - Immediate | $7.76 | ดูรายละเอียด |
![]() | ![]() | B06B-XASK-1 | CONN HEADER VERT 6POS 2.5MM | 23540 - Immediate | $11.32 | ดูรายละเอียด |
![]() | ![]() | BM03B-XASS-TF | CONN HEADER SMD 3POS 2.5MM | 4782 - Immediate | $28.45 | ดูรายละเอียด |
![]() | ![]() | BM04B-XASS-TF | CONN HEADER SMD 4POS 2.5MM | 8343 - Immediate | $30.07 | ดูรายละเอียด |
![]() | ![]() | XARP-02V | CONN RCPT HSG 2POS 2.50MM | 469623 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | XAP-04V-1 | CONN RCPT HSG 4POS 2.50MM | 393577 - Immediate | $3.56 | ดูรายละเอียด |
![]() | ![]() | SXA-001T-P0.6L | CONN SOCKET 22-26AWG CRIMP TIN | 51442 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | SXAM-01T-P0.6 | CONN PIN 20-24AWG CRIMP TIN | 71359 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | XAP-02V-1 | CONN RCPT HSG 2POS 2.50MM | 47047 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | XAP-03V-1 | CONN RCPT HSG 3POS 2.50MM | 10610 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | XARP-03V | CONN RCPT HSG 3POS 2.50MM | 11066 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | SXAM-001T-P0.6 | CONN PIN 22-28AWG CRIMP TIN | 13613 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | XAP-05V-1 | CONN RCPT HSG 5POS 2.50MM | 6301 - Immediate | $3.56 | ดูรายละเอียด |
![]() | ![]() | XARP-05V | CONN RCPT HSG 5POS 2.50MM | 4915 - Immediate | $3.88 | ดูรายละเอียด |
![]() | ![]() | SXA-001GW-P0.6 | CONN SOCKET 22-28AWG CRIMP | 39358 - Immediate | $3.56 | ดูรายละเอียด |
![]() | ![]() | XARP-04V | CONN RCPT HSG 4POS 2.50MM | 3515 - Immediate | $3.88 | ดูรายละเอียด |
![]() | ![]() | XAP-06V-1 | CONN RCPT HSG 6POS 2.50MM | 18453 - Immediate | $4.53 | ดูรายละเอียด |