Axial Aluminum Electrolytic Capacitors - PEGxxx Series

KEMET's axial leaded electrolytic capacitors have a very long life and outstanding electrical performance

Image of KEMET's Axial Aluminum Electrolytic Capacitors – PEGxxx SeriesKEMET's, a YAGEO company, high-performance axial leaded electrolytic capacitors have a very long life and outstanding electrical performance. The capacitors have a polarized all-welded design, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. Long life and very high reliability are achieved by dimensioning the capacitor, careful selection of materials/methods, and discipline in quality control. Typical applications include smoothing, coupling/decoupling and energy storage in telecommunication, power supply systems, data processing, process control, and measuring, where long life and high reliability are of paramount importance.

PEG227 Series Features
  • Next-generation high-performance axial series
  • Long operational life: up to 160,000 hoursvat 80°C
  • Minimal heat generation
  • Low ESR electrolyte/paper system
  • Available with capacitances as high as 6,300 µF
  • Voltage options of 25 VDC, 40 VDC, and 64 VDC
  • Polarized all-welded design
PEG225 Series Features
  • AEC-Q200 automotive qualified
  • 2,000 hours at +150°C
  • High CV
  • Up to 28 ARMS ripple current, continuous load
  • High vibration resistance
  • Polarized all-welded design
  • Outstanding electrical performance
PEG130 Series Features
  • Next-generation high-performance axial series
  • 160,000 hours at +80°C
  • Minimal heat generation
  • Available with capacitance as high as 6,300 µF and voltage options of 25 VDC, 40 VDC, and 63 VDC
  • Low ESR electrolyte/paper system
  • Polarized all-welded design
PEG226 Series Features
  • AEC-Q200 automotive qualified
  • 2,000 hours at +150°C
  • Up to 28 ARMS ripple current, continuous load
  • High vibration resistance
  • Polarized all-welded design
  • Outstanding electrical performance
PEG124 Series Features
  • Operating temperature of +125°C and +105°C
  • Very long life; up to 27,500 hours at +105°C
  • Low ESR
  • Low ESL
  • Polarized all-welded design
  • Outstanding electrical performance

PEG130 Series Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 3900UF 40V AXIAL THPEG130KL4390QE4CAP ALUM 3900UF 40V AXIAL TH1027 - Immediate$269.63ดูรายละเอียด
CAP ALUM 3000UF 40V AXIAL THPEG130KJ4300QE4CAP ALUM 3000UF 40V AXIAL TH1410 - Immediate$238.27ดูรายละเอียด
CAP ALUM 6300UF 25V AXIAL THPEG130HL4630QE4CAP ALUM 6300UF 25V AXIAL TH1067 - Immediate$322.33ดูรายละเอียด
CAP ALUM 2000UF 40V AXIAL THPEG130KH4200QE4CAP ALUM 2000UF 40V AXIAL TH521 - Immediate$208.85ดูรายละเอียด
CAP ALUM 1400UF 63V AXIAL THPEG130MJ4140QL1CAP ALUM 1400UF 63V AXIAL TH0 - ImmediateSee Page for Pricingดูรายละเอียด

PEG124 Series Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 10UF 20% 63V AXIAL THPEG124MA2100QT1CAP ALUM 10UF 20% 63V AXIAL TH8 - Immediate$207.88ดูรายละเอียด
CAP ALUM 100UF 63V AXIAL THPEG124MC310AQT1CAP ALUM 100UF 63V AXIAL TH377 - Immediate$228.57ดูรายละเอียด
CAP ALUM 47UF 20% 25V AXIAL THPEG124HA2470QT1CAP ALUM 47UF 20% 25V AXIAL TH0 - Immediate
4500 - Marketplace
$154.54ดูรายละเอียด
CAP ALUM 33UF 450V AXIAL THPEG124YJ2330QE4CAP ALUM 33UF 450V AXIAL TH913 - Immediate$436.78ดูรายละเอียด
CAP ALUM 47UF 450V AXIAL THPEG124YL2470QE4CAP ALUM 47UF 450V AXIAL TH1280 - Immediate$499.82ดูรายละเอียด

PEG225 Series Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 1200UF 20% 40V AXIAL THPEG225KF4120ME4CAP ALUM 1200UF 20% 40V AXIAL TH1063 - Immediate$318.13ดูรายละเอียด
CAP ALUM 1400UF 63V AXIAL THPEG225MJ4140QE4CAP ALUM 1400UF 63V AXIAL TH0 - Immediate$180.63ดูรายละเอียด

PEG226 Series Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 2700UF 40V AXIAL THPEG226KL4270QE4CAP ALUM 2700UF 40V AXIAL TH937 - Immediate$403.16ดูรายละเอียด
CAP ALUM 1200UF 40V AXIAL THPEG226KG4120QE4CAP ALUM 1200UF 40V AXIAL TH584 - Immediate$339.79ดูรายละเอียด
CAP ALUM 3300UF 25V AXIAL THPEG226HJ4330QE4CAP ALUM 3300UF 25V AXIAL TH780 - Immediate$370.18ดูรายละเอียด
CAP ALUM 370UF 63V AXIAL THPEG226MG3370QE4CAP ALUM 370UF 63V AXIAL TH0 - Immediate$157.43ดูรายละเอียด
CAP ALUM 800UF 40V AXIAL THPEG226KF3800QE4CAP ALUM 800UF 40V AXIAL TH0 - Immediate$146.22ดูรายละเอียด

PEG227 Series Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 1900UF 63V AXIAL THPEG227MLQ4190QE4CAP ALUM 1900UF 63V AXIAL TH26 - Immediate$303.58ดูรายละเอียด
CAP ALUM 5200UF 40V AXIAL THPEG227KMS4520QE4CAP ALUM 5200UF 40V AXIAL TH424 - Immediate$390.55ดูรายละเอียด
CAP ALUM 3000UF 40V AXIAL THPEG227KLP4300QE4CAP ALUM 3000UF 40V AXIAL TH257 - Immediate$275.45ดูรายละเอียด
CAP ALUM 3200UF 20% 25V AXIAL THPEG227HKL4320ME4CAP ALUM 3200UF 20% 25V AXIAL TH1014 - Immediate$249.91ดูรายละเอียด
CAP ALUM 2200UF 20% 40V AXIAL THPEG227KKP4220ME4CAP ALUM 2200UF 20% 40V AXIAL TH368 - Immediate$291.29ดูรายละเอียด
Published: 2022-11-29