Energy Harvesting/Alternative Energy Electrolytic Capacitors

KEMET's screw terminal, snap-in, press-fit polymers are ideal for a wide range of energy-harvesting applications

Image of KEMET's ALS70A203KF100 Electrolytic Capacitor KEMET offers a full range of aluminum electrolytic capacitors in various terminal configurations and sizes. Depending on the type of harvesting or alternative energy application, KEMET’s product portfolio contains products that will operate well. Energy-harvesting scenarios require some sort of energy storage. For applications where energy is used as soon it is collected, storage is not necessary and often an electrolytic capacitor is being utilized. KEMET’s product portfolio ensures aluminum electrolytic solutions are available for the energy-harvesting and alternative energy sectors.

Product portfolio

  • Photovoltaics: solar energy
  • Kinetic: motion such as wind, ocean waves, and flowing water
  • Pyroelectric: temperature changes
  • Piezoelectric: mechanical strain such as sound, vibration, and pressure
  • RF energy: electromagnetic energy
Features
  • Long life expectancy
  • High transient voltage
  • High ripple current
  • Full design flexibility
Applications
  • Converters
  • Inverters
  • Bulk caps
  • Power distribution (power factor correction)

Screw Terminal and Snap-in Aluminum Electrolytic

รูปภาพManufacturer Part Numberคำอธิบายอุณหภูมิในการทำงานโพลาไรซ์เซชันAvailable Quantityราคาดูรายละเอียด
CAP ALUM 220UF 20% 550V SNAP THALC70A221DC550CAP ALUM 220UF 20% 550V SNAP TH-40°C ~ 85°Cขั้ว756 - Immediate$392.81ดูรายละเอียด
CAP ALUM 10000UF 20% 100V SNAPALC70A103EH100CAP ALUM 10000UF 20% 100V SNAP-40°C ~ 85°Cขั้ว205 - Immediate$543.14ดูรายละเอียด
CAP ALUM 1000UF 20% 400V SNAP THALC10A102DL400CAP ALUM 1000UF 20% 400V SNAP TH-40°C ~ 85°Cขั้ว0 - Immediate$782.39ดูรายละเอียด
CAP ALUM 1000UF 20% 400V SNAP THALC10C102EL400CAP ALUM 1000UF 20% 400V SNAP TH-40°C ~ 85°Cขั้ว789 - Immediate$852.22ดูรายละเอียด
CAP ALUM 470UF 20% 550V SNAP THALC10A471EH550CAP ALUM 470UF 20% 550V SNAP TH-40°C ~ 85°Cขั้ว1118 - Immediate$1,075.30ดูรายละเอียด

Aluminum Polymer

รูปภาพManufacturer Part NumberคำอธิบายอุณหภูมิในการทำงานอัตราAvailable Quantityราคาดูรายละเอียด
CAP ALUM POLY 47UF 20% 6.3V SMDA700V476M006ATE018CAP ALUM POLY 47UF 20% 6.3V SMD-55°C ~ 125°C-8603 - Immediate$55.93ดูรายละเอียด
CAP ALUM POLY 150UF 20% 10V SMDA700X157M010ATE010CAP ALUM POLY 150UF 20% 10V SMD-55°C ~ 125°C-5535 - Immediate$128.35ดูรายละเอียด
CAP ALUM POLY 330UF 20% 4V SMDA700X337M004ATE010CAP ALUM POLY 330UF 20% 4V SMD-55°C ~ 125°C-9256 - Immediate$132.88ดูรายละเอียด
CAP ALUM POLY 100UF 20% 63V SMDA767MU107M1JLAE028CAP ALUM POLY 100UF 20% 63V SMD-55°C ~ 105°C-102 - Immediate$115.74ดูรายละเอียด
CAP ALUM POLY 100UF 20% 12.5VA700X107M12RATE015CAP ALUM POLY 100UF 20% 12.5V-55°C ~ 125°C-3705 - Immediate$156.80ดูรายละเอียด

Aluminum Press-Fit

รูปภาพManufacturer Part Numberคำอธิบายอุณหภูมิในการทำงานโพลาไรซ์เซชันAvailable Quantityราคาดูรายละเอียด
CAP ALUM 10000UF 20% 63V PRESSALF70C103DD063CAP ALUM 10000UF 20% 63V PRESS-40°C ~ 85°Cขั้ว0 - Immediate$394.75ดูรายละเอียด
CAP ALUM 470UF 20% 450V PRESSALF80C471DG450CAP ALUM 470UF 20% 450V PRESS-40°C ~ 105°Cขั้ว888 - Immediate$512.75ดูรายละเอียด
CAP ALUM 6800UF 20% 100V PRESSALF80C682EF100CAP ALUM 6800UF 20% 100V PRESS-40°C ~ 105°Cขั้ว154 - Immediate$567.71ดูรายละเอียด
CAP ALUM 22000UF 20% 63V PRESSALF20G223EH063CAP ALUM 22000UF 20% 63V PRESS-40°C ~ 85°Cขั้ว829 - Immediate$662.12ดูรายละเอียด
CAP ALUM 30000UF 20% 63V PRESSALF80C303EL063CAP ALUM 30000UF 20% 63V PRESS-40°C ~ 105°Cขั้ว371 - Immediate$689.92ดูรายละเอียด
Published: 2020-10-01