Hybrid Polymer SMT +150°C Aluminum Capacitors – A784
KEMET’s A784 series are low ESR-rated, highly conductive polymer (PEDOT/PSS) capacitors for high-temperature applications
The A784 series from KEMET, a YAGEO Company, is a conductive polymer hybrid capacitor with high electrical performance. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical paper separator. The windings are housed in a cylindrical aluminum can with a high-quality rubber deck. The A784 is impregnated with liquid electrolyte, which translates to the self-healing features of the capacitor. The series is suitable for mobile and automotive with operation up to +150°C.
- High-ripple current up to 2.5 ARMS @ +150ºC
- High temperature: +150ºC/1,000 hours
- Low-leakage current (typically no re-aging required)
- High vibration resistance up to 30 g (anti-vibration version)
- Self-healing behaviors
- Outstanding electrical performance
- AEC-Q200 compliance
- Automotive powertrain (ECUs, DC/DC converters, and 48 V inverters for MEHV)
- Industrial (SMPS, DC/DC converters, computer voltage-regulated modules, miniature high-power supply)
- Automotive electrification
- Functions including backup, bypass and decoupling, filtering, smoothing, and DC-Link
Hybrid Polymer V-Chip +150°C SMT Aluminum Capacitors – A784 Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | A784MS107M1JLAS028 | CAP ALUM HYB 100UF 20% 63V SMD | 2285 - Immediate | $53.02 | ดูรายละเอียด |
![]() | ![]() | A784MS107M1JLAV028 | CAP ALUM HYB 100UF 20% 63V SMD | 1891 - Immediate | $73.39 | ดูรายละเอียด |
![]() | ![]() | A784MS157M1HLAS026 | CAP ALUM HYB 150UF 20% 50V SMD | 2019 - Immediate | $51.40 | ดูรายละเอียด |
![]() | ![]() | A784MS157M1HLAV026 | CAP ALUM HYB 150UF 20% 50V SMD | 2279 - Immediate | $71.77 | ดูรายละเอียด |
![]() | ![]() | A784MW157M1JLAS015 | CAP ALUM HYB 150UF 20% 63V SMD | 1938 - Immediate | $69.19 | ดูรายละเอียด |
![]() | ![]() | A784MW157M1JLAV015 | CAP ALUM HYB 150UF 20% 63V SMD | 0 - Immediate | $88.91 | ดูรายละเอียด |
![]() | ![]() | A784MS477M1ELAS018 | CAP ALUM HYB 470UF 20% 25V SMD | 1533 - Immediate | $50.76 | ดูรายละเอียด |
![]() | ![]() | A784MS477M1ELAV018 | CAP ALUM HYB 470UF 20% 25V SMD | 2301 - Immediate | $71.13 | ดูรายละเอียด |
![]() | ![]() | A784MW567M1VLAV013 | CAP ALUM HYB 560UF 20% 35V SMD | 1353 - Immediate | $86.97 | ดูรายละเอียด |
![]() | ![]() | A784MW567M1VLAS013 | CAP ALUM HYB 560UF 20% 35V SMD | 5447 - Immediate | $67.25 | ดูรายละเอียด |