MPXV Series Metal Composite Inductors
KEMET’s MPXV series metal composite core has high saturation characteristics maintaining function in rush current mode
KEMET's MPXV series metal composite inductors are ideal for use in DC-to-DC switching power supplies for automotive applications. The metal composite core has high saturation characteristics maintaining function in rush current mode and characterized by temperature stable inductance. Typical applications for the MPXV series include automotive ECU applications such as LED headlights, meter cluster panels, head-up displays (HUD), electric water pumps (EWP), electric oil pumps (EOP), and electric power steering (EPS).
Resources
- Metal composite powder
- Shielded construction, SMD configuration
- Inductance range from 0.10 µH to 100.00 µH
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
- AEC-Q200 qualified
- LED headlights
- Meter cluster panels
- HUDs
- EWPs
- EOPs
- EPS
MPXV Series Metal Composite Inductors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPXV1D0840L2R2 | FIXED IND 2.2UH 14.3A 8.7 MOHM | 0 - Immediate | $39.44 | ดูรายละเอียด |
![]() | ![]() | MPXV1D0830LR33 | FIXED IND 330NH 25.8A 2.7 MOHM | 1274 - Immediate | $37.18 | ดูรายละเอียด |
![]() | ![]() | MPXV1D1235L100 | FIXED IND 10UH 7.4A 35 MOHM SMD | 490 - Immediate | $52.05 | ดูรายละเอียด |