Radial Crown SMD Aluminum Electrolytic Capacitors PEV227 and PES227 Series

KEMET’s capacitors have outstanding electrical performance and high energy storage capability

Image of KEMET's Radial Crown SMD Aluminum Electrolytic Capacitors - PEV227 and PES227 Series KEMET’s PEV227 and PES227 series ultra-high CV surface-mount aluminum electrolytic capacitors have outstanding electrical performance and high energy storage capability. This series has a polarized, all-welded design, tinned copper wire leads, and a negative pole connected to the case. The capacitor’s winding is housed in a cylindrical aluminum can, with a high-purity aluminum lid and a high-quality rubber gasket. The low ESR is the result of a low resistive electrolyte/paper system and an all-welded design.

Features
  • Surface-mount device, lead-free reflow
  • Ultra-high CV by volume
  • High temperature tolerance
  • High ripple current capability
  • High reliability
  • High vibration
  • Highly conductive
  • Low impedance
  • Automotive AEC-Q200 qualified
  • Temperature range: -40°C to +125°C (-40°C to +150°C at derated voltage)
  • 2,000 hours at +150°C at derated voltage
  • Vertical and horizontal mounting options
  • Same performance as PEH227 and PEG227
  • Full design flexibility
Applications
  • Industrial
    • SMPS
    • LED/lamp power supplies
    • Low voltage power electronic applications
  • Telecommunication power supplies
    • Energy storage
    • Pulse operation
  • Automotive
    • DC-Link for 48 V inverters on MHEV
    • Cooling fans

Radial Crown SMD Horizontal - PES227 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 1100UF 63V SMDPES227MKP4110QE4CAP ALUM 1100UF 63V SMD1174 - Immediate$345.61ดูรายละเอียด
CAP ALUM 1600UF 63V SMDPES227MLP4160QE4CAP ALUM 1600UF 63V SMD0 - Immediate$173.07ดูรายละเอียด
CAP ALUM 2200UF 20% 40V SMDPES227KKP4220ME4CAP ALUM 2200UF 20% 40V SMD0 - Immediate$363.71ดูรายละเอียด
CAP ALUM 3000UF 40V SMDPES227KLP4300QE4CAP ALUM 3000UF 40V SMD0 - Immediate$166.59ดูรายละเอียด
CAP ALUM 4600UF 20% 25V SMDPES227HKP4460ME4CAP ALUM 4600UF 20% 25V SMD0 - Immediate$166.03ดูรายละเอียด
CAP ALUM 6200UF 25V SMDPES227HLP4620QE4CAP ALUM 6200UF 25V SMD0 - Immediate$177.25ดูรายละเอียด

Radial Crown SMD Vertical - PEV227 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 780UF 63V SMDPEV227MKL3780QE4CAP ALUM 780UF 63V SMD0 - Immediate$177.33ดูรายละเอียด
CAP ALUM 1100UF 63V SMDPEV227MKP4110QE4CAP ALUM 1100UF 63V SMD198 - Immediate$340.11ดูรายละเอียด
CAP ALUM 1100UF 63V SMDPEV227MLL4110QE4CAP ALUM 1100UF 63V SMD1247 - Immediate$354.98ดูรายละเอียด
CAP ALUM 1500UF 20% 40V SMDPEV227KKL4150ME4CAP ALUM 1500UF 20% 40V SMD0 - Immediate$343.02ดูรายละเอียด
CAP ALUM 1600UF 63V SMDPEV227MLP4160QE4CAP ALUM 1600UF 63V SMD1900 - Immediate$357.57ดูรายละเอียด
CAP ALUM 2100UF 40V SMDPEV227KLL4210QE4CAP ALUM 2100UF 40V SMD99 - Immediate$335.91ดูรายละเอียด
CAP ALUM 2200UF 20% 40V SMDPEV227KKP4220ME4CAP ALUM 2200UF 20% 40V SMD200 - Immediate$343.67ดูรายละเอียด
CAP ALUM 3000UF 40V SMDPEV227KLP4300QE4CAP ALUM 3000UF 40V SMD150 - Immediate$331.71ดูรายละเอียด
CAP ALUM 3200UF 20% 25V SMDPEV227HKL4320ME4CAP ALUM 3200UF 20% 25V SMD100 - Immediate$340.11ดูรายละเอียด
CAP ALUM 4300UF 25V SMDPEV227HLL4430QE4CAP ALUM 4300UF 25V SMD154 - Immediate$369.86ดูรายละเอียด
CAP ALUM 4600UF 20% 25V SMDPEV227HKP4460ME4CAP ALUM 4600UF 20% 25V SMD0 - Immediate$174.52ดูรายละเอียด
CAP ALUM 6200UF 25V SMDPEV227HLP4620QE4CAP ALUM 6200UF 25V SMD179 - Immediate$365.98ดูรายละเอียด
Published: 2023-11-02