Radial-Molded Supercapacitors - FM Series

KEMET's supercapacitors for high energy storage can be transverse-mounted

Image of KEMET's Radial Molded Supercapacitor for High Energy Storage – FM SeriesKEMET's, a YAGEO company, FM series supercapacitors or electric double-layer capacitors (EDLCs) are designed for high-energy secondary storage applications. These supercapacitors are capable of producing 3.5 VDC, 5.5 VDC, and 6.5 VDC voltages. These capacitors operate in a wide range of temperatures from -25°C to +70°C and -40°C to +85°C (FMR type). The FM series supercapacitors are maintenance-free and highly reliable against liquid leakage. This series comes in a rectangular molded case with leads that can be transverse-mounted.

Features
  • Rectangular case
  • Maintenance-free
  • Highly reliable against liquid leakage
  • Leads can be transverse-mounted
  • 3.5 VDC, 5.5 VDC, and 6.5 VDC voltage
  • Temperature ranges: -25°C to +70°C and -40°C to +85°C (FMR type)

3.5 V FM Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP 47MF -20% +80% 3.5V T/HFM0V473ZFCAP 47MF -20% +80% 3.5V T/H0 - Immediate$77.27ดูรายละเอียด
CAP 100MF -20% +80% 3.5V T/HFMR0V104ZFCAP 100MF -20% +80% 3.5V T/H32 - Immediate$95.70ดูรายละเอียด
CAP 100MF -20% +80% 3.5V T/HFM0V104ZFCAP 100MF -20% +80% 3.5V T/H1000 - Immediate$78.56ดูรายละเอียด
CAP 220MF -20% +80% 3.5V T/HFM0V224ZFCAP 220MF -20% +80% 3.5V T/H0 - Immediate$85.35ดูรายละเอียด

5.5 V FM Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP 10MF -20% +80% 5.5V T/HFM0H103ZFCAP 10MF -20% +80% 5.5V T/H1850 - Immediate$88.91ดูรายละเอียด
CAP 22MF -20% +80% 5.5V T/HFM0H223ZFCAP 22MF -20% +80% 5.5V T/H792 - Immediate$83.09ดูรายละเอียด
CAP 22MF -20% +80% 5.5V T/HFME0H223ZFCAP 22MF -20% +80% 5.5V T/H83 - Immediate$100.22ดูรายละเอียด
CAP 47MF -20% +80% 5.5V T/HFMR0H473ZFCAP 47MF -20% +80% 5.5V T/H2777 - Immediate$108.95ดูรายละเอียด
CAP 47MF -20% +80% 5.5V T/HFME0H473ZFCAP 47MF -20% +80% 5.5V T/H1067 - Immediate$100.22ดูรายละเอียด
CAP 47MF -20% +80% 5.5V T/HFM0H473ZFCAP 47MF -20% +80% 5.5V T/H5175 - Immediate$85.35ดูรายละเอียด
CAP 47MF -20% +80% 5.5V T/HFMC0H473ZFCAP 47MF -20% +80% 5.5V T/H1021 - Immediate$101.19ดูรายละเอียด
CAP 100MF -20% +80% 5.5V T/HFM0H104ZFCAP 100MF -20% +80% 5.5V T/H2765 - Immediate$95.70ดูรายละเอียด
CAP 220MF -20% +80% 5.5V T/HFM0H224ZFCAP 220MF -20% +80% 5.5V T/H1442 - Immediate$104.43ดูรายละเอียด
CAP 330MF -20% +80% 5.5V T/HFMD0H334ZFCAP 330MF -20% +80% 5.5V T/H933 - Immediate$107.34ดูรายละเอียด
CAP 330MF -20% +80% 5.5V T/HFMC0H334ZFCAP 330MF -20% +80% 5.5V T/H256 - Immediate$117.36ดูรายละเอียด
CAP SUPER AUTO RAD .33F 5.5VFMU0H334ZFTP18CAP SUPER AUTO RAD .33F 5.5V1564 - Immediate$116.06ดูรายละเอียด
Published: 2023-03-27