Class Y2 EMI Suppression Metallized Paper Film Capacitors – SMP253 Series

KEMET automotive SMD 300 VAC film caps are constructed of self-extinguishing impregnated material for line-to-earth applications

Image of KEMET Class Y2 EMI Suppression Metallized Paper Film Capacitors – SMP253 Series KEMET, a YAGEO Group company, EMI suppression film capacitors feature a multilayer, metallized paper construction encapsulated and impregnated in UL 94V-0 self-extinguishing material with safe failure mode properties. The SMP253 series are AEC-Q200 capacitors that provide a 300 VAC rated voltage and 1,000 VDC recommended DC voltage rating. The capacitors are ideal for class Y2 line-to-earth applications, switching power supplies, EMI/AC line filtering, DC EMI filtering, water pumps, and automotive applications that must withstand high vibration.

Features
  • Operating temperature range of -40°C to +110°C
  • Approvals: ENEC, cULus
  • High impulse voltage and dv/dt (2,000 V/µs)
  • THB Grade IIB (+85°C, 85% RH, 500 hours) at 300 VAC or 1,000 VDC
  • Climatic category: 40/110/56/B, IEC 60068-1
  • Long life and performance stability
  • Safe failure mode
  • Self-healing
  • High vibration withstand
  • Automotive grade (AEC-Q200)
Applications
  • Onboard chargers
  • DC EMI filters
  • Auxiliary inverters, e.g., e-compressors
  • Switching power supplies
  • Water pumps
Related Content

Image of KEMET SMP253 Series Film Capacitors Product Brief

Image of KEMET SMP253 Series Film Capacitors Construction

Horizontal Mounting Orientation - SMP253 Series

รูปภาพManufacturer Part Numberคำอธิบายความจุไฟฟ้าAvailable Quantityราคาดูรายละเอียด
CAP FILM 1000PF 20% 1.5KVDC SMDSMP253EA4100MB31TR24CAP FILM 1000PF 20% 1.5KVDC SMD1000 pF1166 - Immediate$90.52ดูรายละเอียด
CAP METAL PAPER Y2 300V 1.5NF HZSMP253EA4150MB31TR24CAP METAL PAPER Y2 300V 1.5NF HZ1500 pF2909 - Immediate$91.49ดูรายละเอียด
CAP FILM 2200PF 20% 1.5KVDC SMDSMP253EA4220MB31TR24CAP FILM 2200PF 20% 1.5KVDC SMD2200 pF836 - Immediate$92.79ดูรายละเอียด
CAP METAL PAPER Y2 300V 2.5NF HZSMP253EA4250MB31TR24CAP METAL PAPER Y2 300V 2.5NF HZ2500 pF1168 - Immediate$93.76ดูรายละเอียด
CAP FILM 3300PF 20% 1.5KVDC SMDSMP253EA4330MB31TR24CAP FILM 3300PF 20% 1.5KVDC SMD3300 pF2443 - Immediate$94.73ดูรายละเอียด
CAP METAL PAPER Y2 300V 3.9NF HZSMP253EA4390MB31TR24CAP METAL PAPER Y2 300V 3.9NF HZ3900 pF1200 - Immediate$96.02ดูรายละเอียด
CAP FILM 4700PF 20% 1.5KVDC SMDSMP253EA4470MB31TR24CAP FILM 4700PF 20% 1.5KVDC SMD4700 pF3639 - Immediate$100.55ดูรายละเอียด

Vertical Mounting Orientation - SMP253 Series

รูปภาพManufacturer Part Numberคำอธิบายความจุไฟฟ้าAvailable Quantityราคาดูรายละเอียด
CAP METAL PAPER Y2 300V 1NF VTSMP253EA4100MB31TV24CAP METAL PAPER Y2 300V 1NF VT1000 pF695 - Immediate$97.31ดูรายละเอียด
CAPFILM 1500PF+/-20% 1.5KVDC SMDSMP253EA4150MB31TV24CAPFILM 1500PF+/-20% 1.5KVDC SMD1500 pF766 - Immediate$98.61ดูรายละเอียด
CAP METAL PAPER Y2 300V 2.2NF VTSMP253EA4220MB31TV24CAP METAL PAPER Y2 300V 2.2NF VT2200 pF715 - Immediate$99.58ดูรายละเอียด
CAP FILM 3900PF 20% 1.5KVDC SMDSMP253EA4250MB31TV24CAP FILM 3900PF 20% 1.5KVDC SMD2500 pF800 - Immediate$100.87ดูรายละเอียด
CAP METAL PAPER Y2 300V 3.3NF VTSMP253EA4330MB31TV24CAP METAL PAPER Y2 300V 3.3NF VT3300 pF1543 - Immediate$101.84ดูรายละเอียด
CAP FILM 4700PF 20% 1.5KVDC SMDSMP253EA4390MB31TV24CAP FILM 4700PF 20% 1.5KVDC SMD3900 pF541 - Immediate$103.46ดูรายละเอียด
CAP FILM 4700PF 20% 1.5KVDC SMDSMP253EA4470MB31TV24CAP FILM 4700PF 20% 1.5KVDC SMD4700 pF1277 - Immediate$108.31ดูรายละเอียด
Published: 2024-09-16