SS Series Pyroelectric Infrared Sensor Modules

KEMET’s proximity sensors can detect infrared rays without using lenses

Image of KEMET SS Series Pyroelectric Infrared Sensor ModulesKEMET’s SS series pyroelectric infrared sensors use the pyroelectric effect of ceramic by absorbing infrared rays emitted from the human body. This detects the natural infrared signature produced by humans. Also, these proximity sensors can detect infrared rays without using lenses. By adding a proprietary lens, the detection distance can be further improved. Three different color lenses also enable some design flexibility. The SS series sensors are packaged in KEMET’s module solution, are easy-to-install, and the drive already being included in the package makes them “plug and sense.”

Features
  • Equipped with AMP circuit and comparator circuit
  • Excellent radio wave performance in high-frequency band
  • Available with or without lens
  • Flat top surface of the lens
  • Microcomputer installed
  • Connector mounting
  • Digital output
  • Compact (15.00 mm x 15.00 mm x 5.65 mm)
Applications
  • Contactless switching
  • Office automation equipment
  • Home appliances
  • Lighting
  • Display products

SS Series Pyroelectric Infrared Sensor Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PYRO SENSOR MODULE 60DEG 2M DISTSS-430PYRO SENSOR MODULE 60DEG 2M DIST707 - Immediate$442.92ดูรายละเอียด
PYRO SENSOR MODULE 37DEG(H) 28DESS-430L-NPYRO SENSOR MODULE 37DEG(H) 28DE187 - Immediate$526.01ดูรายละเอียด
PYRO SENSOR MODULE 37DEG(H) 28DESS-430L-WPYRO SENSOR MODULE 37DEG(H) 28DE38 - Immediate$526.01ดูรายละเอียด
PYRO SENSOR MODULE 37DEG(H) 28DESS-430L-BKPYRO SENSOR MODULE 37DEG(H) 28DE146 - Immediate$526.01ดูรายละเอียด

Related Product

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PYROELECTRIC SENSORSPL-N823-01PYROELECTRIC SENSORS2687 - Immediate$219.84ดูรายละเอียด
Published: 2019-05-24