Polymer Electrolytic SMT Capaciors - T520 Series

Low ESR polymer electrolytic, 2 VDC to 25 VDC capacitors from KEMET

Image of Kemet T520 Series Polymer Electrolytic CapacitorsThe KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface-mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

The T520 low ESR polymer electrolytic provides the widest range of voltage, capacitance, and case size options in the KO-CAP family. Suitable for general-purpose DC applications up to 12.8 volts, the T520 is ideal for DC-to-DC converters, bulk decoupling, and hold-up.

Features
  • Extremely low ESR with values down to 6 mΩ
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • High capacitance offering up to 1,500 µF
  • EIA standard case sizes
  • Halogen-free epoxy/RoHS compliant

T520 Series Polymer Electrolytic Capacitors

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - พิกัดAvailable Quantityราคา
CAP TANT POLY 100UF 6.3V 1411T520B107M006ATE070CAP TANT POLY 100UF 6.3V 14116.3 V62855 - Immediate$28.45ดูรายละเอียด
CAP TANT POLY 100UF 6.3V 1206T520A107M006ATE045CAP TANT POLY 100UF 6.3V 12066.3 V134316 - Immediate$28.77ดูรายละเอียด
CAP TANT POLY 10UF 10V 1206T520A106M010ATE080CAP TANT POLY 10UF 10V 120610 V7791 - Immediate$29.42ดูรายละเอียด
CAP TANT POLY 22UF 10V 1206T520A226M010ATE080CAP TANT POLY 22UF 10V 120610 V25704 - Immediate$30.07ดูรายละเอียด
CAP TANT POLY 22UF 6.3V 1206T520A226M006ATE100CAP TANT POLY 22UF 6.3V 12066.3 V4345 - Immediate$30.07ดูรายละเอียด
CAP TANT POLY 100UF 6.3V 1206T520A107M006ATE035CAP TANT POLY 100UF 6.3V 12066.3 V11787 - Immediate$31.68ดูรายละเอียด
CAP TANT POLY 100UF 6.3V 1411T520B107M006ATE040CAP TANT POLY 100UF 6.3V 14116.3 V72991 - Immediate$33.30ดูรายละเอียด
CAP TANT POLY 47UF 6.3V 1411T520B476M006ATE070CAP TANT POLY 47UF 6.3V 14116.3 V1986 - Immediate$34.27ดูรายละเอียด
CAP TANT POLY 33UF 10V 1411T520B336M010ATE040CAP TANT POLY 33UF 10V 141110 V19885 - Immediate$34.92ดูรายละเอียด
CAP TANT POLY 33UF 6.3V 1206T520A336M006ATE070CAP TANT POLY 33UF 6.3V 12066.3 V2064 - Immediate$36.53ดูรายละเอียด
CAP TANT POLY 47UF 10V 1411T520B476M010ATE070CAP TANT POLY 47UF 10V 141110 V12189 - Immediate$37.18ดูรายละเอียด
CAP TANT POLY 47UF 6.3V 1411T520B476M006ATE040CAP TANT POLY 47UF 6.3V 14116.3 V12000 - Immediate$38.80ดูรายละเอียด
CAP TANT POLY 220UF 6.3V 1411T520B227M006ATE070CAP TANT POLY 220UF 6.3V 14116.3 V17975 - Immediate$39.77ดูรายละเอียด
CAP TANT POLY 47UF 10V 1411T520B476M010ATE035CAP TANT POLY 47UF 10V 141110 V1696 - Immediate$41.71ดูรายละเอียด
CAP TANT POLY 100UF 6.3V 1411T520B107M006ATE025CAP TANT POLY 100UF 6.3V 14116.3 V32409 - Immediate$42.35ดูรายละเอียด
CAP TANT POLY 150UF 6.3V 1411T520B157M006ATE070CAP TANT POLY 150UF 6.3V 14116.3 V20095 - Immediate$42.35ดูรายละเอียด
CAP TANT POLY 100UF 4V 1411T520B107M004ATE035CAP TANT POLY 100UF 4V 14114 V15398 - Immediate$44.29ดูรายละเอียด
CAP TANT POLY 47UF 10V 2312T520C476M010ATE100CAP TANT POLY 47UF 10V 231210 V7702 - Immediate$45.26ดูรายละเอียด
CAP TANT POLY 47UF 6.3V 1411T520T476M006ATE070CAP TANT POLY 47UF 6.3V 14116.3 V44336 - Immediate$46.23ดูรายละเอียด
CAP TANT POLY 100UF 6.3V 1411T520B107M006ATE018CAP TANT POLY 100UF 6.3V 14116.3 V18207 - Immediate$46.56ดูรายละเอียด
Published: 2015-10-02