268 Flux-Cored Wire

Kester’s 268 flux-cored wire is a zero-halogen, no-clean cored wire for robotic and manual soldering

Image of Kester's 268 Flux-Cored WireKester’s 268 flux-cored wire is a zero-halogen wire optimized for robotic soldering applications. With its unique chemistry system, 268 provides consistent workability performance for both robotic and manual soldering in the electronics industry, with performance equivalent to conventional halogen/halide-based systems. The 268 flux-cored wire provides a clean release which prevents occurrences of bridges and protrusions, even in narrow-pitch automated drag soldering. The use of 268 results in a clear post-soldering residue without the need for cleaning. They are classified as Type ROL0 flux under J-STD-004B specifications. Kester's 268 are zero-halogen and halide-free with no intentional addition of bromine and chlorine, conforming to the strictest requirements of IEC 61249-2-21, JPCA-ES-01, and IPC-410B specifications.

Features
  • Low occurrence of solder ball spatter
  • Conforms to halogen-free requirement of IEC 61249-2-21, JPCA-ES-01, and IPC-410B specifications with no intentionally added halogens and halides
  • Low smoke and odor
  • Clear residue, resulting in excellent joint aesthetics after soldering
  • Excellent surface wettability and spreading suitable for robotic soldering and manual soldering
  • Excellent manufacturing consistency and uniform quality, minimizes defects for all types of soldering
  • Excellent wetting speed and spread; superior to halogenated materials
  • Classified as ROL0 per J-STD-004B
Applications
  • Robotic soldering applications
  • Manual/hand soldering
  • Narrow pitch automated drag soldering
  • Applications where excellent solder joint cosmetics (clear post-soldering residue) are important
  • Applications with strict halogen-free and halide-free requirements

268 Flux-Cored Wire

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SN96.5AG3.0CU0.5 3.3%/268 .01093-7069-9510SN96.5AG3.0CU0.5 3.3%/268 .01076 - Immediate$4,407.23ดูรายละเอียด
SN63PB37  3.3%/268  .015  500 G96-6337-9515SN63PB37 3.3%/268 .015 500 G16 - Immediate$4,262.71ดูรายละเอียด
SN63PB37 3.3%/268 .031 500 G96-6337-9531SN63PB37 3.3%/268 .031 500 G62 - Immediate$3,385.60ดูรายละเอียด
SN96.5AG3.0CU0.5 3.3%/268 .015 596-7069-9515SN96.5AG3.0CU0.5 3.3%/268 .015 5182 - Immediate$10,950.17ดูรายละเอียด
SN96.5AG3.0CU0.5 3.3%/268 .020 596-7069-9520SN96.5AG3.0CU0.5 3.3%/268 .020 5197 - Immediate$6,232.90ดูรายละเอียด
SN96.5AG3.0CU0.5 3.3%/268 .031 596-7069-9531SN96.5AG3.0CU0.5 3.3%/268 .031 5182 - Immediate$9,785.00ดูรายละเอียด
K100LD 3.3%/268 .015 500 G ROBO96-9574-9515K100LD 3.3%/268 .015 500 G ROBO114 - Immediate$6,884.35ดูรายละเอียด
K100LD 3.3%/268 .020 500 G ROBO96-9574-9520K100LD 3.3%/268 .020 500 G ROBO131 - Immediate$4,016.36ดูรายละเอียด
K100LD 3.3%/268 .031 500 G ROBO96-9574-9531K100LD 3.3%/268 .031 500 G ROBO117 - Immediate$4,629.33ดูรายละเอียด
SN96.5AG3.0CU0.5 3.3%/268 .025 596-7069-9525SN96.5AG3.0CU0.5 3.3%/268 .025 573 - Immediate$10,179.42ดูรายละเอียด
SN96.5AG3.0CU0.5 3.3%/268 .040 596-7069-9540SN96.5AG3.0CU0.5 3.3%/268 .040 5119 - Immediate$11,598.71ดูรายละเอียด
K100LD 3.3%/268 .025 500 G ROBO96-9574-9525K100LD 3.3%/268 .025 500 G ROBO224 - Immediate$5,291.77ดูรายละเอียด
K100LD 3.3%/268 .040 500 G ROBO96-9574-9540K100LD 3.3%/268 .040 500 G ROBO163 - Immediate$5,347.38ดูรายละเอียด
Published: 2018-01-24