Battery Insulating Pull Tabs

Keystone’s insulating pull tabs can be removed from a battery compartment even if the compartment is closed

Image of Keystone Battery Insulating Pull TabsKeystone's battery insulator will protect battery and circuitry during shipping and handling. The insulator is to be pulled out from product to activate. Lettering and an arrow provide intuitive markings for proper use. It is made from a thin, flexible, strong polyester so the insulator can be pulled from battery compartment even if the compartment is closed. Part number 111 is for button cell through AAA batteries; part number 117 is for 12.7 mm coin cells and AA or larger cylindrical cells.

Part #111 Features Part #117 Features
  • 1000 pieces
  • Cell size: coin cell
  • Color: clear
  • Packaging: 3" roll, supplied on adhesive carrier strip
  • Tab size: 5.5 mm; ideal for button cell through AAA cells
  • 1000 pieces
  • Cell size: all
  • Color: clear
  • Packaging: 3" roll, supplied on adhesive carrier strip
  • Tab size: 12.7 mm; ideal for AA cell and larger

Battery Insulating Pull Tabs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BATTERY INSULATOR PULL TAB 1=1PC117BATTERY INSULATOR PULL TAB 1=1PC178093 - Immediate
162000 - Factory Stock
$3.23ดูรายละเอียด
BATTERY INSULATOR COIN CELL 1 =111BATTERY INSULATOR COIN CELL 1 =97429 - Immediate
63000 - Factory Stock
$3.56ดูรายละเอียด
Published: 2018-03-09