Coiled PCB/Case Mount Battery Contacts

Keystone's coil spring contacts are designed to slide into molded cases with no wire lead

Image of Keystone's Coiled PC/Case Mount Battery ContactsKeystone Electronics meets increasing demands for higher energy, lower weight cylindrical battery usage with its latest coil spring contacts designed to slide into molded cases with no wire lead, or direct placement onto a PCB.

Engineered with a contact design that adjusts to variations in battery length, these contacts assure low contact resistance and reliable connectivity by adjusting to variations in battery length. These contacts offer the convenience of being drop-in replacements for standard leaf spring contacts. The contacts can accommodate cylindrical batteries styles including A, AA, AAA, and CR2 cells, virtually eliminating the need to specify brand and style.

The contacts are manufactured from 0.024” (0.61 mm) thick steel wire and supplied with nickel plating for superior performance in today's high tech devices. They are available in positive-contact style (Cat. No 243 or 180), negative-contact style (Cat. No 242 or 179), or dual-contact style (Cat. No. 244 or 181).

Positive Contact Style

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BATTERY CONTACT SPRING AA243BATTERY CONTACT SPRING AA6096 - Immediate
4200 - Factory Stock
$4.53ดูรายละเอียด
BATT CONTACT SPRING AAA PC PIN180BATT CONTACT SPRING AAA PC PIN19034 - Immediate
2700 - Factory Stock
$5.17ดูรายละเอียด

Negative Contact Style

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BATTERY CONTACT SPRING AA242BATTERY CONTACT SPRING AA8368 - Immediate$4.53ดูรายละเอียด
BATT CONTACT SPRING AAA PC PIN179BATT CONTACT SPRING AAA PC PIN4929 - Immediate
5000 - Factory Stock
$4.85ดูรายละเอียด

Dual Contact Style

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BATTERY CONTACT SPRING AA 2 CELL244BATTERY CONTACT SPRING AA 2 CELL3235 - Immediate
28000 - Factory Stock
$5.82ดูรายละเอียด
BATT CONTACT SPRING AAA 2 CELL181BATT CONTACT SPRING AAA 2 CELL20797 - Immediate
2700 - Factory Stock
$6.47ดูรายละเอียด
Published: 2018-04-16