Compact Multi-Purpose Coin Cell Power Packs

Keystone’s self-contained power packs have an attached retaining cover that is kept closed with a snap-on feature

Image of Keystone Electronics' Compact Multi-Purpose Coin Cell Power PacksKeystone’s compact coin cell power packs feature a built-in on/off toggle switch for multi-purpose applications. The unique design makes this product safe while extending the life of the battery with switchable power. The body is manufactured from molded polypropylene for increased durability. The contacts are made from phosphor bronze with nickel plating. These self-contained compact power packs may be placed on or off a board as well as between components and are suitable for consumer or industrial products. They are polarized to protect circuitry from improper battery installation.

These devices feature an attached retaining cover that is kept closed with a snap-on feature and screws for additional safety and security. The power packs are available in configurations to accommodate a single 2032-coin cell for 3 V applications (Cat. No 1086) or dual 2032-coin cells to be used in 6 V applications (Cat. No 1092). These power packs come supplied with standard 26 AWG wire leads in 6.0” lengths.

Features
  • Built-in on/off toggle switch for multi-purpose applications
  • Body is molded polypropylene for increased durability
  • Contacts are made from phosphor bronze with nickel plating
  • They can be placed on or off a board and between components
  • Polarized to protect circuitry from improper battery installation
  • The attached retaining cover is kept closed with a snap-on feature plus screws for additional safety and security
  • Standard 26 AWG wire leads in 6.0” lengths included
Applications
  • Consumer
  • Industrial
  • Multi-purpose

Compact Multi-Purpose Coin Cell Power Packs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BATT HOLDER COIN 20MM 6" LEADS1086BATT HOLDER COIN 20MM 6" LEADS4565 - Immediate
1100 - Factory Stock
$78.89ดูรายละเอียด
BATT HOLDER COIN 2 CELL 6" LEADS1092BATT HOLDER COIN 2 CELL 6" LEADS693 - Immediate
1100 - Factory Stock
$144.52ดูรายละเอียด
Published: 2020-09-28