Surface-Mount Threaded Standoffs

Keystone Electronics introduces SMT threaded standoffs to its diverse selection of standoffs and spacers

Image of Keystone's Surface-Mount Threaded StandoffsKeystone's threaded standoffs are specifically designed and packaged to be used on PC boards in the same manner as other surface-mount components. As a surface-mount product, these standoffs can be added to the board using the same SMT equipment used to populate the board, reducing scrap and handling time while minimizing damage to a PCB that may occur while using traditional mounting products used on PCBs. Manufactured from steel with a tin plate, these standoffs assure easy reflow soldering for a reliable solder joint. SMT standoffs are supplied on tape and reel with Kapton tape added to the top surface. This allows for the standoff to be placed on the circuit board using standard, vacuum, pick-and-place equipment. Attachment of the standoff to the PCB is completely controlled.

Features
  • Ideal for vacuum and mechanical pick-and-place assembly systems
  • Available on tape and reel
  • Available in #2-56, #4-40, and #6-32 threads
  • Lengths available from 1/16” up to 3/8”

Surface-Mount Threaded Standoffs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ROUND STANDOFF #6-32 STEEL 1/8"4892ROUND STANDOFF #6-32 STEEL 1/8"18767 - Immediate$23.60ดูรายละเอียด
ROUND STANDOFF #6-32 STEEL 1/16"4891ROUND STANDOFF #6-32 STEEL 1/16"26500 - Immediate
1500 - Factory Stock
$16.81ดูรายละเอียด
ROUND STANDOFF #4-40 STEEL 1/16"4881ROUND STANDOFF #4-40 STEEL 1/16"266460 - Immediate
99000 - Factory Stock
$16.17ดูรายละเอียด
Published: 2016-12-12