Ultra-Low-Profile Retainers for 20 mm Coin Cell Batteries

Keystone provides economical and reliable SMT and THM 20 mm coin cell retainers specifically designed for electronic applications with limited board space

Image of Keystone's Ultra-Low-Profile Retainers for 20 mm Coin Cell BatteriesKeystone’s 20 mm coin cell battery retainers are designed with leading edge technology in mind to accommodate all major manufacturers' 20 mm batteries. These 20 mm ultra-low profile retainers are available in through-hole (3035) and surface-mount (3034, 3034TR) options.

 

Features
  • Compatible with all wave and reflow operations
  • Solder tails located outside of retainer body, which facilitates visual inspection of the solder joints
  • Flow-hole solder tail designed for increased joint strength
  • Compatible with most vacuum and mechanical pick-and-place assembly systems
  • Tin-nickel plated retainers are ideal for lead free, high temperature soldering applications
  • All conductive polystyrene carrier tape meets ANSI/EIA-481 standards
  • Able to accept battery sizes: BR2016, CR2016, DL2020 for 3035; and BR2020, CL2020, BR2025, CR2025, DL2025, BR2032, CR2032, DL2032 for 3034/3034TR
Applications
  • Memory back-up
  • Stand-by applications
  • Interconnect components
  • Electronic hardware

3034/3034TR SMT Coin Cell Retainers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BATTERY RETAINER COIN 20MM SMD3034TRBATTERY RETAINER COIN 20MM SMD153863 - Immediate$15.20ดูรายละเอียด
BATTERY RETAINER COIN 20MM SMD3034BATTERY RETAINER COIN 20MM SMD55927 - Immediate
79700 - Factory Stock
$13.58ดูรายละเอียด

3035 THM Coin Cell Retainer

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BATT RETAINER COIN 20MM PC PIN3035BATT RETAINER COIN 20MM PC PIN19094 - Immediate
18100 - Factory Stock
$13.26ดูรายละเอียด

All Keystone Battery Products

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BATT CONTACT CLIP AA SOLDER LUG100BATT CONTACT CLIP AA SOLDER LUG2030 - Immediate
8200 - Factory Stock
$41.71ดูรายละเอียด
BATTERY HOLDER COIN 20MM PC PIN101BATTERY HOLDER COIN 20MM PC PIN7208 - Immediate$77.92ดูรายละเอียด
BATTERY HOLDER CR2 SMD1010BATTERY HOLDER CR2 SMD716 - Immediate
200 - Factory Stock
$152.27ดูรายละเอียด
BATTERY HOLDER CR2 PC PIN1011BATTERY HOLDER CR2 PC PIN2073 - Immediate$97.64ดูรายละเอียด
BATTERY HOLDER AA 2 CELL SMD1012BATTERY HOLDER AA 2 CELL SMD12449 - Immediate$183.63ดูรายละเอียด
Published: 2016-02-16