STOCK and SHOP Lenses

Khatod's STOCK and SHOP are a family of 11 x 3 lens arrays that match with standard 11 x 3 boards

Image of Khatod's Stock and Shop LensesKhatod's STOCK and SHOP 11 x 3 optics panels, made of PMMA, are designed for mid-power LEDs. They are optical solutions for lighting systems used in rooms with high ceilings and industrial frames while ensuring high efficiency and energy savings. It is easy to replace conventional lighting in existing light fixtures, enabling immediate conversion from old technology to new energy-efficient systems. Available beam angles include ultra-wide, asymmetrical, and double-asymmetrical. They are designed to comply with ZHAGA mounting dimension specifications.

PLL2061WIKH - 30° FWHM

  • Material = PMMA clear
  • Full angle C0-C180 at 50% from maximum: ~ 33°
  • Full angle C0-C180 at 10% from maximum: ~ 64°
  • The light spots here represented refer to tests carried out with 33 ½ W LEDs, 2.8 mm x 3.5 mm size, and ~ 2160 lm

PLL2061EWKH - 60° FWHM

  • Material = PMMA clear
  • Full angle C0-C180 at 50% from maximum: ~ 60°
  • Full angle C0-C180 at 10% from maximum: ~ 90°
  • The light spots here represented refer to tests carried out with 33 ½ W LEDs, 2.8 mm x 3.5 mm size, and ~ 2160 lm

PLL2061UWKH - 90° FWHM

  • Material = PMMA Clear
  • Full angle C0-C180 at 50% from maximum: ~ 90°
  • Full angle C0-C180 at 10% from maximum: ~ 120°
  • The light spots here represented refer to tests carried out with 33 ½ W LEDs, 2.8 mm x 3.5 mm size, and ~ 2160 lm

PLL2061AXKH - 90° FWHM Double Asymmetric

  • Material = PMMA Clear
  • Full angle C0-C180 at 50% from maximum: ~ 90°
  • Full angle C0-C180 at 10% from maximum: ~ 105°
  • The light spots here represented refer to tests carried out with 33 ½ Watt LEDs, 2.8 mm x 3.5 mm size, and ~ 2160 lm

STOCK and SHOP Lenses

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LENS CLEAR 33DEG MEDIUM SNAP-INPLL2061WIKHLENS CLEAR 33DEG MEDIUM SNAP-IN2 - Immediate$215.96ดูรายละเอียด
LENS CLEAR 60DEG WIDE SNAP-INPLL2061EWKHLENS CLEAR 60DEG WIDE SNAP-IN1 - Immediate$177.49ดูรายละเอียด
LENS CLEAR 90DEG WIDE SNAP-INPLL2061UWKHLENS CLEAR 90DEG WIDE SNAP-IN0 - Immediate$215.96ดูรายละเอียด
LENS CLEAR 90DEG WIDE SNAP-INPLL2061AXKHLENS CLEAR 90DEG WIDE SNAP-IN17 - Immediate$215.96ดูรายละเอียด
Published: 2018-05-24