LPDDR4 FBGA Low Power DRAM
Kingston's LPDDR4 DRAM is ideal for embedded and low-power consumption applications
Kingston's discrete low-power double data rate 4 (LPDDR4) dynamic random-access memory (DRAM) is designed to meet the needs of embedded applications and offers a high-speed option with lower power consumption. LPDDR4 is a type of DRAM specifically designed for low power consumption in mobile devices like smartphones, tablets, and laptops. It offers significant improvements over its predecessor (LPDDR3) in terms of data transfer rates, power efficiency, and overall performance. LPDDR4 operates at higher frequencies, allowing for faster data access and improved multitasking capabilities while consuming less power, which is crucial for extending battery life in portable devices. This memory technology incorporates features such as on-die termination (ODT), deep power-down mode, and a more efficient signaling interface to minimize energy consumption without compromising performance, making it an ideal choice for modern mobile computing platforms. Kingston’s LPDDR4 DRAM components are offered in commercial operating temperatures 0°C to +70°C and industrial temperatures -40°C to +85°C.
- Low power consumption
- Per-bank refresh
- Partial array self-refresh (PASR)
- Bank masking
- Segment masking
- Auto temperature-compensated self-refresh (ATCSR) by a built-in temperature sensor
- All bank auto-refresh and directed per-bank auto-refresh supported
- Double-data-rate architecture; two data transfers per one clock cycle
- Differential clock inputs: CK_t and CK_c
- Bidirectional differential data strobe: DQS_t and DQS_c
- Commands entered on both rising and falling CK_t edge; data and data mask referenced to both edges of DQS_t
- DMI pin support for write data masking and DBIdc functionality
- Commercial operating temperature range: 0°C to +70°C
- Industrial operating temperature range: -40°C to +85°C
- Smartphones and tablets
- Handheld devices
- Laptops and ultrabooks
- Wearable devices
- Automotive
- Virtual reality (VR) and augmented reality (AR)
- Digital cameras and camcorders
- Networking equipment
- Industrial and embedded systems
LPDDR4 FBGA Low Power DRAMs
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | D0811PM2FDGUK-U | IC DRAM 8GBIT 200FBGA | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | D0811PM2FDGUKW-U | IC DRAM 8GBIT 200FBGA | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | D1621PM4CDGUI-U | IC DRAM 16GBIT PAR 200FBGA | 0 - Immediate | $2,563.12 | ดูรายละเอียด |
![]() | ![]() | B1621XM2FDGVK-U | IC DRAM 16GBIT PAR 200FBGA | 10 - Immediate | $1,156.44 | ดูรายละเอียด |
![]() | ![]() | D1611PM3BDGUI-U | IC DRAM 16GBIT PAR 200FBGA | 0 - Immediate | $2,215.39 | ดูรายละเอียด |
![]() | ![]() | D1621XM4CDGVI-U | IC DRAM 16GBIT PAR 200FBGA | 116 - Immediate | $2,563.12 | ดูรายละเอียด |
![]() | ![]() | B1621PM2FDGUKW-U | IC DRAM 16GBIT 200FBGA | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | B3221XM3BDGVI-U | IC DRAM 32GBIT PAR 200FBGA | 71 - Immediate | $4,957.16 | ดูรายละเอียด |
![]() | ![]() | B3221PM3BDGUI-U | IC DRAM 32GBIT PAR 200FBGA | 0 - Immediate | $4,957.16 | ดูรายละเอียด |
![]() | ![]() | Q6422XM3BDGVK-U | IC DRAM 64GBIT PAR 200FBGA | 37 - Immediate | $9,396.07 | ดูรายละเอียด |