Satcom Filters and Diplexers

Knowles Dielectric Labs Satcom filters address the growing demand for low-SWaP devices

Image of Knowles Dielectric Labs Satcom Filters and DiplexersKnowles Dielectric Labs Satcom filters address the growing demand for low-SWaP (size, weight, and power) devices in the rapidly evolving satellite market. These planar microstrip filters, printed on temperature-stable ceramics, offer a high-performance alternative to bulky waveguide and lossy MMIC filters. Designed for demanding environments, these filters support critical frequency control and interference management in both space and ground segments. The range of offerings includes filters and diplexers that cover the standard Ku and Ka satcom operating bands of next-generation satellite systems and ground terminals.

Features

  • Compact size and low weight for space-constrained designs
  • Operating temperature range: -55°C to +125°C with excellent frequency stability
  • Surface-mount compatible for automated, low-cost assembly
  • Space-level screening (FLT/FLTQ options) available qualified to customer requirements
  • High repeatability through precision thin-film manufacturing, eliminating the need for tuning
  • Superior electrical performance: lower insertion loss and higher rejection than standard MMIC filters
  • Rapid customization: turnkey custom derivatives delivered in under 9 weeks for specific application needs
  • Shielded construction: integrated shielding for minimal performance variation and high reliability

Satcom Filters and Diplexers

รูปภาพManufacturer Part Numberคำอธิบายความถี่แบนด์วิธAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
14.0GHZ SURFACE MOUNT BANDPASS F
B140MB4S14.0GHZ SURFACE MOUNT BANDPASS F14GHz ศูนย์กลาง750MHz6 - Immediate$5,386.18ดูรายละเอียด
ผลิตภัณฑ์ใหม่
11.75GHZ SURFACE MOUNT BANDPASS
B117NB5S11.75GHZ SURFACE MOUNT BANDPASSศูนย์กลาง 11.75GHz2GHz7 - Immediate$5,198.34ดูรายละเอียด
ผลิตภัณฑ์ใหม่
11.75GHZ AND 19.25GHZ SURFACE MO
ADP1205411.75GHZ AND 19.25GHZ SURFACE MOศูนย์กลาง 11.75GHz2.05GHz10 - Immediate$9,559.98ดูรายละเอียด
ผลิตภัณฑ์ใหม่
11.75GHZ AND 14.1GHZ SURFACE MOU
ADP1205511.75GHZ AND 14.1GHZ SURFACE MOUศูนย์กลาง 11.75GHz2.05GHz10 - Immediate$10,270.59ดูรายละเอียด
ผลิตภัณฑ์ใหม่
14.0GHZ SURFACE MOUNT BANDPASS F
B140MB4S-T14.0GHZ SURFACE MOUNT BANDPASS F14GHz ศูนย์กลาง750MHz0 - Immediate$3,484.28ดูรายละเอียด
ผลิตภัณฑ์ใหม่
11.75GHZ SURFACE MOUNT BANDPASS
B117NB5S-T11.75GHZ SURFACE MOUNT BANDPASSศูนย์กลาง 11.75GHz2GHz0 - Immediate$3,361.14ดูรายละเอียด
ผลิตภัณฑ์ใหม่
11.75GHZ AND 19.25GHZ SURFACE MO
ADP12054-T11.75GHZ AND 19.25GHZ SURFACE MOศูนย์กลาง 11.75GHz2.05GHz0 - Immediate$6,062.30ดูรายละเอียด
ผลิตภัณฑ์ใหม่
11.75GHZ AND 14.1GHZ SURFACE MOU
ADP12055-T11.75GHZ AND 14.1GHZ SURFACE MOUศูนย์กลาง 11.75GHz2.05GHz0 - Immediate$6,324.18ดูรายละเอียด

Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
B117NB5S EVAL BOARD
DEB-B117NB5SB117NB5S EVAL BOARD5 - Immediate$19,460.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
B140MB4S EVAL BOARD
DEB-B140MB4SB140MB4S EVAL BOARD5 - Immediate$19,460.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ADP12054 EVAL BOARD
DEB12054ADP12054 EVAL BOARD0 - Immediate$36,862.67ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ADP12055 EVAL BOARD
DEB12055ADP12055 EVAL BOARD0 - Immediate$36,862.67ดูรายละเอียด
Published: 2026-03-05