3825 Series X1/Y2 Safety-Certified MLCCs
The 3825 case size certified MLCC range builds on the established Knowles Syfer safety capacitor profile
Knowles Syfer 3825 series X1/Y2 safety-certified MLCCs were designed to address the rise in automotive electrification, renewable energy systems, and high-density industrial power supplies, which drive the demand for power electronics that deliver more performance in less space, all without compromising safety or long-term reliability. To support these demands, Knowles has expanded their X1/Y2 safety-certified surface-mount multilayer ceramic capacitor (MLCC) portfolio. The 3825 case size offers enhanced capacitance options, optimized creepage distance, and proven durability for high-voltage applications.
Features
- Enhanced safety ratings: Industry-leading Class X1/Y2 certification with an extended capacitance range up to 18 nF at 310 VAC for robust interference suppression
- Optimized high-voltage footprint: Minimum 7 mm creepage distance in a 3825 case size, enabling safe operation in high-voltage environments while maximizing PCB real estate
- Superior environmental durability: Rated for 1500 VAC and certified to Humidity Grade IIIB (85°C/85% RH for 1,000 hours), ensuring long-term reliability in harsh, moisture-prone conditions
- Automotive-grade reliability: AEC-Q200 qualified with flexible terminations to withstand mechanical flexure and thermal shock from -55°C to +125°C
- Automotive and EV systems: High-power AC/DC converters, on-board chargers (OBC), and Y-capacitor filtering in DC/DC stages
- Industrial infrastructure: Front-end AC filtering for datacenter servers, renewable energy inverters, and high-reliability industrial power supplies
- Battery management systems (BMS)
- DC/DC converters
- AC/DC inverters
- PTC heater controllers
- E-compressor inverters
3825 Series X1/Y2 Safety-Certified MLCCs
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3825YA500222KJRSYX | 3825 500VAC 2.20 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500222KSRSYX | 3825 500VAC 2.20 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500102KSRSYX | 3825 500VAC 1.00 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500102KJRSYX | 3825 500VAC 1.00 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500122KSRSYX | 3825 500VAC 1.20 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500122KJRSYX | 3825 500VAC 1.20 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500332KSRSYX | 3825 500VAC 3.30 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500472KSRSYX | 3825 500VAC 4.70 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA310183KSRSYX | 3825 310VAC 18.00 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500272KSRSYX | 3825 500VAC 2.70 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500272KJRSYX | 3825 500VAC 2.70 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500332KJRSYX | 3825 500VAC 3.30 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500152KJRSYX | 3825 500VAC 1.50 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500152KSRSYX | 3825 500VAC 1.50 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500562KJRSYX | 3825 500VAC 5.60 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500562KSRSYX | 3825 500VAC 5.60 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500392KSRSYX | 3825 500VAC 3.90 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500392KJRSYX | 3825 500VAC 3.90 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500182KJRSYX | 3825 500VAC 1.80 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3825YA500182KSRSYX | 3825 500VAC 1.80 NF 10% X7R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |