RAB Series Balanced Armature Drivers
Knowles introduces the RAB series balanced armature drivers for premium earphones and communications earpieces
The RAB Series is Knowles' latest full-range balanced armature driver. Its efficient design provides high output in a small size. Dimensions of only 5.15 mm x 2.96 mm x 2.58 mm (.203 in x .117 in x .101 in) help the designer to develop smaller, more comfortable devices. Requiring less power per output SPL than typical dynamic speakers, Knowles' balanced armature drivers can extend operating time in battery-powered devices such as smart earphones, Bluetooth headsets, and surveillance earpieces. Its low magnetic radiation eases incorporation into devices with other magnetically-sensitive components such as telecoils typically built into covert earpieces using neck loops.
- Small size
- High output per unit volume
- Full-spectrum sound
- Multiple sound signatures
- Low magnetic radiation
- Premium music earphones
- Smart earpieces ("wearables")
- Bluetooth headsets
- Radio communications earpieces
- Covert and surveillance communications
RAB
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | RAB-32063-000 | SPEAKER 46.3OHM TOP PORT 103.5DB | 780 - Immediate | ดูรายละเอียด |
![]() | ![]() | RAB-32257-000 | SPEAKER 48OHM TOP PORT 105.5DB | 319 - Immediate | ดูรายละเอียด |
![]() | ![]() | RAB-32066-000 | SPEAKER 135OHM TOP PORT 101.5DB | 62 - Immediate | ดูรายละเอียด |
![]() | ![]() | RAB-32033-000 | SPEAKER 50OHM TOP PORT 106DB | 34 - Immediate | ดูรายละเอียด |
![]() | ![]() | RAB-31761-000 | SPEAKER | 1 - Immediate | ดูรายละเอียด |
![]() | ![]() | RAB-32057-000 | SPEAKER 140OHM TOP PORT 101.5DB | 1 - Immediate | ดูรายละเอียด |
![]() | RAB-XXXXX | SPEAKER | 0 - Immediate | ดูรายละเอียด | |
![]() | ![]() | RAB-32014-000 | SPEAKER 124OHM TOP PORT | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | RAB-32063-P143 | SPEAKER RECTANGULAR | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | RAB-32016-000 | RECEIVER | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | RAB-32667-000 | RECEIVER | 0 - Immediate | ดูรายละเอียด |
![]() | RAB-32167-000 | SPEAKER | 0 - Immediate | ดูรายละเอียด | |
![]() | ![]() | RAB-32168-000 | SPEAKER | 0 - Immediate | ดูรายละเอียด |