Ellen SPW0878LR5H-1 SiSonic™ Microphone

Knowles' SPW0878LR5H-1 analog bottom port SiSonic microphone provides a distortion-free dynamic range

Image of Knowles' SPW0878LR5H-1 SiSonic™ MicrophoneKnowles' SPW0878LR5H-1 is a miniature, high-performance, single-end to differential mode, matched sensitivity bottom port silicon microphone. It uses proven high performance SiSonic MEMS technology and consists of an acoustic sensor, a low noise input buffer, and an output amplifier. The microphone has a flat frequency response with low phase distortion for superior noise-canceling algorithm performance. Its high acoustic overload point (AOP) provides a large, distortion-free dynamic range.

Features
  • Extended operating temperature range
  • Matched sensitivity
  • LGA package
  • Flat frequency response
  • Low phase distortion
  • High AOP
  • Ultra-stable performance
  • Omnidirectional
Applications
  • Cellphones
  • Smartphones
  • Portable electronics
  • Tablets and laptops
  • Headsets
  • Portable music recorders

SPW0878LR5H-1 SiSonic™ Microphone

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MIC MEMS ANLG ELLEN OMNI -44DBSPW0878LR5H-1MIC MEMS ANLG ELLEN OMNI -44DB3169 - Immediate$54.96ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR SPW0878LR5H-1KAS-700-0154EVAL BOARD FOR SPW0878LR5H-128 - Immediate$984.13ดูรายละเอียด
Published: 2021-02-23