KPJX/KPPX DC Power Connectors

Kycon's power connectors are designed for signal and DC power applications on portable digital equipment

Image of Kycon's KPJX/KPPX DC Power Connectors Kycon's KPJX/KPPX DC power connectors are designed for signal and DC power applications on laptop computers, power supplies, and other portable digital equipment. These connectors are offered in right angle, cable mount, and panel mount versions with mounting ears for secure panel attachment. The snap-and-lock feature helps prevent accidental disconnects.

KPPX/KPJX connectors are three or four pin connectors designed to transmit power and/or other electrical signals as needed. With 7.5 A per pin rating on each power pin, the 4-pin version can carry a combined total of 30 A. They are available with or without a shield and offered in both PBT and high-temperature plastic.

Features
  • Contact rating three-position: Pin 1 and 2, 48 VDC at 7.5 A maximum; Pin 3, 48 VDC 1.0 A maximum
  • Four-position: 48 VDC 7.5 A maximum for all pins
  • Insulation resistance: 50 MΩ minimum at 250 VDC
  • Dielectric withstanding voltage: 500 VAC for 1 minute
  • Contact resistance: 30 mΩ maximum
  • Durability: 1000 cycles
Features
  • Laptop computers
  • Power supplies
  • Portable digital equipment

Low-Profile Jack / High Temp

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
CONN JACK FMALE 4POS LOW PRO HT
KPJXHT-LP-4S-TRCONN JACK FMALE 4POS LOW PRO HT800 - Immediate$78.89ดูรายละเอียด

Jack PCB RA

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN JACK FMALE 3POS TIN SOLDERKPJX-3S-SCONN JACK FMALE 3POS TIN SOLDER21605 - Immediate$48.82ดูรายละเอียด
CONN JACK FMALE 4POS TIN SOLDERKPJX-4SCONN JACK FMALE 4POS TIN SOLDER862 - Immediate$51.73ดูรายละเอียด
CONN JACK FMALE 4POS TIN SOLDERKPJX-4S-SCONN JACK FMALE 4POS TIN SOLDER60193 - Immediate$57.22ดูรายละเอียด
CONN JACK FMALE 4POS TIN SOLDERKPJXHT-4S-SCONN JACK FMALE 4POS TIN SOLDER3600 - Immediate$82.44ดูรายละเอียด
CONN JACK FMALE 4POS TIN SOLDERKPJXHT-4SCONN JACK FMALE 4POS TIN SOLDER254 - Immediate$93.43ดูรายละเอียด

Jack PCB RA High-Temp

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN JACK FMALE 3POS TIN SOLDERKPJXHT-3S-SCONN JACK FMALE 3POS TIN SOLDER688 - Immediate$96.02ดูรายละเอียด

Receptacle Free-Hanging Solder Cup

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT FMALE 4POS SOLDER CUPKPJX-CM-4SCONN RCPT FMALE 4POS SOLDER CUP21698 - Immediate$169.41ดูรายละเอียด
CONN RCPT FMALE 3POS SOLDER CUPKPJX-CM-3SCONN RCPT FMALE 3POS SOLDER CUP0 - Immediate$231.16ดูรายละเอียด

Receptacle Panel Mount

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN JACK FMALE 4POS TIN SOLDERKPJX-PM-4SCONN JACK FMALE 4POS TIN SOLDER0 - Immediate$79.21ดูรายละเอียด
CONN JACK FMALE 3POS TIN SOLDERKPJX-PM-3SCONN JACK FMALE 3POS TIN SOLDER9447 - Immediate$84.70ดูรายละเอียด
CONN JACK FMALE 4POS TIN SOLDERKPJX-PM-4S-SCONN JACK FMALE 4POS TIN SOLDER4476 - Immediate$87.29ดูรายละเอียด
CONN JACK FMALE 3POS TIN SOLDERKPJX-PM-3S-SCONN JACK FMALE 3POS TIN SOLDER70 - Immediate$115.09ดูรายละเอียด

Plug Free-Hanging Solder Cup

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN PLUG MALE 4P SOLDER CUPKPPX-4PCONN PLUG MALE 4P SOLDER CUP12203 - Immediate$116.06ดูรายละเอียด
CONN PLUG MALE 4P SOLDER CUPKPPX-4P-SR7DICONN PLUG MALE 4P SOLDER CUP0 - Immediate$184.28ดูรายละเอียด
POWER PLUG 3 PIN SNAP AND LOCK,KPPX-3P-SR7DIPOWER PLUG 3 PIN SNAP AND LOCK,832 - Immediate$171.67ดูรายละเอียด
CONN PLUG MALE 3P SOLDER CUPKPPX-3PCONN PLUG MALE 3P SOLDER CUP3939 - Immediate$100.55ดูรายละเอียด
Published: 2019-06-28