9140-000 Series Stript® 2-Piece Crimping Contacts

KYOCERA AVX 9140-000 series Stript crimping contacts have a mistake-proof design that prevents wrong orientation assembly

Image of KYOCERA AVX 9140-000 Series Stript® 2-Piece Crimping ContactsKYOCERA AVX 9140-000 series Stript 2-piece crimping contacts broaden the line of wire-to-board solutions. These contacts accommodate wire sizes from 22 AWG to 28 AWG and carry a high current of up to 8 amp per contact. With a compact size of 2.4 mm in width and 1.2 mm in height, the 9140-000 series offers a solution for customers who have space constraints.

The 9140-000 series has a mistake-proof design that can prevent wrong orientation assembly. The wire retention force is up to 40N, and the current rating is up to 8 amp.

Features
  • Low-profile two-piece mating contacts
  • Compact size with 2.4 mm in width and 1.2 mm in height
  • Accommodate wires from 22 AWG to 28 AWG
  • Latching feature provides high retention force under shock and vibration
  • UL approved
  • Mistake-proof design (polarization)
Applications
  • Commercial lighting
  • Home appliances
  • Consumer applications
  • Transportation lighting
  • Industrial applications

9140-000 Series Stript® 2-Piece Crimping Contacts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN QC TAB 22-28AWG 1.8MM CRIMP709141001018126CONN QC TAB 22-28AWG 1.8MM CRIMP681 - Immediate$3.26ดูรายละเอียด
CONN QC TAB 22-28AWG 1.8MM CRIMP709141001018116CONN QC TAB 22-28AWG 1.8MM CRIMP22964 - Immediate$3.91ดูรายละเอียด
CONN QC RCPT SMT709140001018106CONN QC RCPT SMT8926 - Immediate$4.88ดูรายละเอียด
Published: 2025-01-08