9288-000 Series Hermaphroditic Connectors
KYOCERA AVX hermaphroditic connectors feature proven Poke-Home technology
KYOCERA AVX 9288-000 series hermaphroditic connectors feature two-piece wire-to-wire and wire-to-board solutions, utilizing their proven Poke-Home technology for easy wire installation in the field.
Wire-to-wire termination is performed using two identical parts mating with each other, resulting in only one part number on the bill of materials. Wire-to-board connection is accomplished with the same part as with wire-to-wire but involves mating to an SMT version soldered to the PCB.
The 9288-000 connectors feature plastic latches for good mechanical retention. They are available in two to four positions with a wire gauge range of 16 AWG to 18 AWG, solid or stranded wires, on a 5-mm pitch. Housing color options are available in either orange or white, and the plating is tin over nickel.
- UL approved
- Supports 16 AWG to 18 AWG, solid or stranded wires
- Only one part number on the BOM (wire-to-wire version)
- Simple strip and Poke-Home wire insertion with twist and pull wire extraction
- Easy installation and mating locking feature
- Industrial wire-to-wire
- Industrial wire-to-board
- Field termination
9288-000 Series Hermaphroditic Connectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 009288002000706 | 2 POSITION HERMAPHRODITIC WTW CO | 3644 - Immediate | $58.92 | ดูรายละเอียด |
![]() | ![]() | 009288003000706 | 3 POSITION HERMPHRODITIC WTW CON | 1911 - Immediate | $65.10 | ดูรายละเอียด |
![]() | ![]() | 009288004000706 | 4 POSITION HERMAPHRODITIC WTW CO | 1923 - Immediate | $71.61 | ดูรายละเอียด |
![]() | ![]() | 009288002000906 | 2 POSITION HERMAPHRODITIC WTW CO | 0 - Immediate 2000 - Factory Stock | $71.61 | ดูรายละเอียด |
![]() | ![]() | 009288003000906 | 3 POSITION HERMPHRODITIC WTW CON | 0 - Immediate 2000 - Factory Stock | $79.42 | ดูรายละเอียด |
![]() | ![]() | 009288004000906 | 4 POSITION HERMAPHRODITIC WTW CO | 0 - Immediate 2000 - Factory Stock | $87.23 | ดูรายละเอียด |