NoiseSorb EMI Noise Suppression Absorber

Laird's noise suppression absorber has high temperature stability and is available with adhesive backing

Image of Laird's NoiseSorb EMI Noise Suppression Absorber Laird’s thin near-field absorber provides excellent temperature stability and is ideal for EMI control in electronic devices. It is used to suppress unwanted energy coupling, resonances, or surface currents that may cause EMI issues. It features a high working temperature of +125°C and is suitable for a standard reflow process at 1 mm thickness. An adhesive backing is also available.

Applications
  • Automotive electronics
  • Autonomous vehicles
  • Automotive infotainment
  • Automotive powertrain/ECUs
  • Wireless infrastructure
  • Memory modules
  • Low-frequency signal lines
Features
  • High temperature stability
  • Maximum working temperature: +125°C
  • High magnetic permeability
  • Reflow compliant
  • Suppresses energy coupling

NoiseSorb EMI Noise Suppression Absorber

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF EMI ABSORB SHEET 295MMX8.268"NS1010A HTRCRF EMI ABSORB SHEET 295MMX8.268"47 - Immediate$2,193.59ดูรายละเอียด
RF EMI ABSORB SHEET 295MMX8.268"NS1020A HTRCRF EMI ABSORB SHEET 295MMX8.268"17 - Immediate$2,618.08ดูรายละเอียด
RF EMI ABSORB SHEET 295MMX8.268"NS1030A HTRCRF EMI ABSORB SHEET 295MMX8.268"12 - Immediate$3,085.25ดูรายละเอียด
RF EMI ABSORB SHEET 295MMX8.268"NS1040A HTRCRF EMI ABSORB SHEET 295MMX8.268"10 - Immediate$3,547.89ดูรายละเอียด
RF EMI ABSORB SHEET 295MMX8.268"NS1050A HTRCRF EMI ABSORB SHEET 295MMX8.268"31 - Immediate$4,006.33ดูรายละเอียด
Published: 2023-06-07