CP Series Ceramic Plate Thermoelectric Modules

Tark Thermal Solutions' CP series is designed for higher current and large heat-pumping applications

Image of Tark Thermal Solutions' CP Series Ceramic Plate Thermoelectric Modules Tark Thermal Solutions' CP (Ceramic Plate) series of Thermoelectric Modules (TEMs) is considered "the gold standard" in the thermoelectric industry. Assembled with the purest Bismuth Telluride semiconductor material and thermally conductive Aluminum Oxide ceramics, the CP Series is designed for critical applications in the medical, telecom and industrial markets. Using our world-class control and quality assurance process, this broad product line of high-performance and highly reliable TEMs is available in numerous heat pumping capacities, geometric shapes, and input power ranges.

Standard finishing options are available to accommodate alternate lead lengths, lapping thickness tolerances, and moisture protective sealants. The CP series thermoelectrics helps avoid higher maintenance costs and issues in the field.

Features
  • Precise temperature control
  • Compact geometric sizes
  • Reliable solid state operation
  • No sound or vibration
  • Environmentally friendly
  • DC operation
Applications
  • Medical lasers
  • Lab science instrumentation
  • Clinical diagnostic systems
  • Photonics laser systems
  • Electronic enclosure cooling
  • Food and beverage cooling
  • Chillers (liquid cooling)

Tark Thermal Solutions'Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions' calculators to quickly view the optimum thermal management solution.

CP Series Ceramic Plate Thermoelectric Modules

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติAvailable Quantityราคาดูรายละเอียด
PELTIER CP08,127,06,L1,W4.566195-505PELTIER CP08,127,06,L1,W4.5สี่เหลี่ยม - 24.64mm L x 24.64mm W315 - Immediate$1,289.32ดูรายละเอียด
PELTIER CP08,31,06,L1,W4.571035-505PELTIER CP08,31,06,L1,W4.5สี่เหลี่ยม -12.29mm L x 12.29mm W68 - Immediate$866.12ดูรายละเอียด
PELTIER CP08,63,06,L1,W4.571036-505PELTIER CP08,63,06,L1,W4.5สี่เหลี่ยม - 24.60mm L x 12.30mm W13 - Immediate$1,215.93ดูรายละเอียด
PELTIER CP085,127,06,L1,W4.571212-502PELTIER CP085,127,06,L1,W4.5สี่เหลี่ยม - 29.72mm L x 29.72mm W0 - Immediate$1,218.84ดูรายละเอียด
PELTIER MOD CP10,127,05,L1,W4.556460-501PELTIER MOD CP10,127,05,L1,W4.5สี่เหลี่ยม - 29.72mm L x 29.72mm W199 - Immediate$846.08ดูรายละเอียด
PELTIER MOD CP10,127,06,L1,W4.556310-503PELTIER MOD CP10,127,06,L1,W4.5สี่เหลี่ยม - 29.72mm L x 29.72mm W91 - Immediate$826.03ดูรายละเอียด
PELTIER MOD CP10,127,08,L1,W4.563205-501PELTIER MOD CP10,127,08,L1,W4.5สี่เหลี่ยม - 29.72mm L x 29.72mm W24 - Immediate$1,201.71ดูรายละเอียด
PELTIER MOD CP10,254,06,L1,W4.571012-506PELTIER MOD CP10,254,06,L1,W4.5สี่เหลี่ยม - 59.44mm L x 29.72mm W36 - Immediate$1,570.59ดูรายละเอียด
PELTIER MOD CP10,31,05,L1,W4.5430801-504PELTIER MOD CP10,31,05,L1,W4.5สี่เหลี่ยม -15.00mm L x 15.00mm W0 - Immediate$785.94ดูรายละเอียด
PELTIER MOD CP10,31,08,L1,W4.563604-511PELTIER MOD CP10,31,08,L1,W4.5สี่เหลี่ยม -15.00mm L x 15.00mm W24 - Immediate$937.57ดูรายละเอียด
Published: 2013-10-07