Tflex™ CR550 Thermal Insulation Material

Laird thermal insulation materials offer low cost, mid-range thermal conductivity, and vertical stability satisfy designer requirements

Image of Laird Tflex CR550 Thermal Insulation MaterialTransferring unwanted heat in automotive onboard chargers, control boxes, DC/DC inverters, and power modules and enabling faster dispensing, the Laird two-part Tflex CR550 gap fillers meet the goals of both design and manufacturing engineers. Its low cost, mid-range thermal conductivity, and vertical stability help satisfy designer requirements. Aiding manufacturing engineers, Tflex CR550 exhibits best-in-class dispensing behavior and compatibility with standard dispensing equipment.

Features
  • Thermal conductivity: 5.4 W/mK
  • Dispensable and compliant
  • Easy flow in any dispensing equipment
  • Very good thermal and vibration stability
  • Meets RoHS and REACH requirements
Applications
  • High-power automotive electronic controls
  • DC/DC converter and inverters
  • Graphic chips
  • Microprocessors

Tflex™ CR550 Thermal Insulation Material

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TFLEX CR550 - 2X25CC SIDE-BY-SIDA18835-01TFLEX CR550 - 2X25CC SIDE-BY-SID78 - Immediate$1,810.16ดูรายละเอียด
TFLEX CR550 - 2X100CC SIDE-BY-SIA18835-02TFLEX CR550 - 2X100CC SIDE-BY-SI1 - Immediate$4,887.33ดูรายละเอียด
TFLEX CR550 - 2X200CC SIDE-BY-SIA18835-03TFLEX CR550 - 2X200CC SIDE-BY-SI0 - Immediate$8,065.69ดูรายละเอียด
TFLEX CR550 - 2X600CC SEPARATE CA18835-04TFLEX CR550 - 2X600CC SEPARATE C0 - Immediate$19,124.27ดูรายละเอียด
TFLEX CR550 213KG 26KG,1GAL PAILA18834-01TFLEX CR550 213KG 26KG,1GAL PAIL0 - Immediate$121,087.17ดูรายละเอียด
Published: 2025-01-22