Tflex™ CR607 Dispensable Gap Filler

Laird's two-part liquid dispensable gap filler achieves excellent thermal conductivity with minimal stress on sensitive components

Image of Laird's Tflex™ CR607 Dispensable Gap Filler At 6.4 W/m-K thermal conductivity, Laird Performance Materials' Tflex CR607 solves numerous design issues as a two-part, cure-in-place dispensable gap filler. The soft material minimizes stress on delicate components during assembly while providing the reliability of a traditional thermal pad. Tflex CR607 has been designed for reliability and is intended to pass the automotive industry's stringent vertical shock and vibration requirements. After dispensing and mixing, the A+B putty material cures in place to fill the gap perfectly.

Features
  • Demonstrated thermal and vibration stability
  • Adapted for the newer dispensing equipment
  • Meets RoHS and REACH regulatory requirements
  • Available in 50 cc, 200 cc, 400 cc side-by-side cartridges, 14 kg and 20 kg pail kits
Applications
  • Automotive powertrain
  • ADAS
  • Automotive ECUs
  • Telecom
  • 5G
  • Consumer products
  • Aerospace and military
  • Wireless infrastructure
  • Power converters

Tflex™ CR607 Dispensable Gap Filler

รูปภาพManufacturer Part Numberคำอธิบายประเภทขนาด / มิติช่วงอุณหภูมิที่ใช้งานได้Available Quantityราคาดูรายละเอียด
TFLEX CR607 CARTRIDGE 50CC,EFD SA17262-01TFLEX CR607 CARTRIDGE 50CC,EFD Sฟิลเลอร์ช่องว่างซิลิโคน50cc คาร์ทริดจ์-67°F ~ 392°F (-55°C ~ 200°C)0 - Immediate$3,866.02ดูรายละเอียด
TFLEX CR607 CARTRIDGE 400CC,EFDA17262-03TFLEX CR607 CARTRIDGE 400CC,EFDฟิลเลอร์ช่องว่างซิลิโคน400cc คาร์ทริดจ์-67°F ~ 392°F (-55°C ~ 200°C)0 - Immediate$13,517.44ดูรายละเอียด
Published: 2024-01-16