Nextreme NRC400 Benchtop Recirculating Chiller
Tark Thermal Solutions' environmentally friendly recirculating chiller delivers precise temperature control for analytical and industrial applications
Tark Thermal Solutions has developed a next-generation benchtop recirculating chiller that combines advanced thermoelectric cooling technology with high-performance heat exchangers to achieve 400 W of cooling capacity while offering temperature stability to within ±0.05°C under steady-state conditions.
The portable NRC400 chiller weighs only 21 kg, which is significantly lighter and smaller than traditional compressor-based cooling systems. The unit is a semi-closed system featuring a large reservoir tank that requires less refilling during operation. Operators can easily control temperature setpoints and alarm features via an intuitive touchscreen display.
- Utilizes the Peltier effect to heat or cool offering more precise temperature stability than compressor-based systems
- Universal power supply from 115 V to 230 V
- Meets UL61010-1 or IEC 61010-1 lab safety standards
- Research laboratories
- Analytical imaging
- Industrial laser systems
- Test and measurement
- Applications where precise temperature in a highly portable chiller is required
Nextreme NRC400 Benchtop Recirculating Chiller
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 385901-002 | NRC400-T0-00-PC2 | 3 - Immediate | $111,839.49 | ดูรายละเอียด |