Nextreme Recirculating Chiller Platform
Tark Thermal Solutions' Nextreme recirculating chiller line offers a high coefficient of performance and low-noise operation
Tark Thermal Solutions' Nextreme recirculating chiller platform features premium components and environmentally friendly refrigerants in a user-friendly design. It is designed to cool well below ambient and dissipate heat away from thermally sensitive equipment. Featuring variable-speed motors for the compressor and condensing fan, the Nextreme chiller line offers a high coefficient of performance and low-noise operation.
The Nextreme chiller series is available with three standard cooling capacities, including 1200 W, 2400 W, and 5000 W models. The platform comes with several standard features and additional options allow for application-specific configurations.
- Reliable performance
- Industry-proven components
- Increased instrumentation for monitoring of system health
- Ease of maintenance
- User-friendly
- Logical flow of LCD touchscreen display and system operating status
- Quick start guide to allow rapid setup
- Detailed user manual for thorough system understanding
- Environmentally friendly
- Low GWP refrigerant
- Variable speed motors for increased energy efficiency and reduced noise
- Application-specific configurations
- Multiple cooling capacities
- Flow control and measurement options
- Several pump sizes and technologies
- Medical
- Imaging
- Biotech
- Pharmaceutical
- Analytical instrumentation
- Mass spectrometers
- Chromatography
- Microscopes
- Industrial
- X-ray scanning
- Packaging
- Additive manufacturing
- Laser
- Surgical
- Marking
- Cutting
- Printing
- Semiconductor
- Lithography
- Ion implants
- Etching
Nextreme Recirculating Chiller Platform
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | มิติ - โดยรวม | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 385910-043 | NRC1200-A1-20-ST1 | 17.80" L x 20.00" W x 23.50" H (452.0mm x 514.0mm x 598.0mm) | 0 - Immediate | $238,434.72 | ดูรายละเอียด |
![]() | ![]() | 385912-001 | NRC5000-A1-20-SC1 | 24.90" L x 23.00" W x 31.90" H (632.0mm x 583.0mm x 809.0mm) | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 385912-015 | NRC5000-A1-20-SC2 | 24.90" L x 23.00" W x 31.90" H (632.0mm x 583.0mm x 809.0mm) | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 385912-029 | NRC5000-A1-20-ST1 | 24.90" L x 23.00" W x 31.90" H (632.0mm x 583.0mm x 809.0mm) | 0 - Immediate | $510,814.00 | ดูรายละเอียด |
![]() | ![]() | 385910-015 | NRC1200-A1-10-ST1 | 17.80" L x 20.00" W x 23.50" H (452.0mm x 514.0mm x 598.0mm) | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |