EasyLog USB

Lascar's simple and low-cost EasyLog USB

Image of Lascar's EasyLog USB Lascar's standalone USB data loggers measure a number of parameters including temperature, humidity, voltage, current, 4 mA to 20 mA, event/count/state, and carbon monoxide. EasyLog USB data loggers connect directly into the USB port of a PC or laptop. The free Windows software for set-up and data download is both streamlined and easy to use. Choose a logger name, sample rate, alarm levels, and start mode before recording. After data has been collected, it can be graphed or exported to Excel, PDF, graph, data, or summary report for further analysis.

Each data logger is supplied with a battery and features red/green LEDs to indicate data logging status. Some models include an LCD and pushbutton to show the most recent, maximum, and minimum readings while logging. Most temperature and temperature and humidity data loggers also provide waterproof protection for outdoor use.

Measurement Features
  • Temperature
  • Humidity
  • Thermocouple
  • Thermistor
  • Voltage
  • Current
  • Event, state, count
  • Carbon monoxide
  • Pressure
  • 21CFR options available
Applications
  • Environmental and weather monitoring
  • Agricultural and livestock
  • Food temperature monitoring
  • Building and site monitoring
  • Vaccine temperature monitoring
  • Museum and exhibitions
  • Cold chain in the pharma industry
  • Housing and business premises
  • Test and measurement
  • Health and chemical sensing

Evaluation Boards and Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OEM PACKAGED VOLTAGE DATA LOGEL-OEM-3OEM PACKAGED VOLTAGE DATA LOG85 - Immediate$1,895.39ดูรายละเอียด
DEV BOARD FOR EL-OEM-3EL-OEM-TESTDEV BOARD FOR EL-OEM-31 - Immediate$5,340.48ดูรายละเอียด

Electrical Testers Current Probes

รูปภาพManufacturer Part Numberคำอธิบายข้อมูลจำเพาะอัตราAvailable Quantityราคาดูรายละเอียด
DATA LOG VOLTAGE USBEL-USB-3DATA LOG VOLTAGE USBวัดแรงดันไฟฟ้า DC 0 ~ 30VDC-10 - Immediate$3,772.87ดูรายละเอียด
DATA LOG 4-20MA CURRENT LOOP USBEL-USB-4DATA LOG 4-20MA CURRENT LOOP USBวัดกระแสไฟฟ้า DC 4 ~ 20mA-44 - Immediate$3,772.87ดูรายละเอียด
DATA LOG AC/DC VOLTAGE 12HREL-USB-ACTDATA LOG AC/DC VOLTAGE 12HRวัดแรงดันไฟฟ้า AC, DC 0 ~ 707mVAC, 0 ~ 1VDC-0 - ImmediateSee Page for Pricingดูรายละเอียด

Environmental Testers

รูปภาพManufacturer Part NumberคำอธิบายรวมAvailable Quantityราคาดูรายละเอียด
DATA LOG HIGH ACCY TEMP AND RHEL-21CFR-2-LCD+DATA LOG HIGH ACCY TEMP AND RHแบตเตอรี่, ซอฟต์แวร์0 - Immediate$6,751.52ดูรายละเอียด
DATA LOG TEMP AND HUM USBEL-21CFR-2-LCDDATA LOG TEMP AND HUM USBแบตเตอรี่, ซอฟต์แวร์4 - Immediate$5,526.66ดูรายละเอียด
DATA LOG HUMID TEMP/DEW PT USBEL-USB-2+DATA LOG HUMID TEMP/DEW PT USBแบตเตอรี่, ซอฟต์แวร์0 - Immediate$4,287.16ดูรายละเอียด

Specialty

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DATA LOGGER RECORDER USBEL-USB-5+DATA LOGGER RECORDER USB2 - Immediate$4,538.45ดูรายละเอียด
DATA LOGGER RECORDER USBEL-USB-5DATA LOGGER RECORDER USB1 - Immediate$3,864.01ดูรายละเอียด

Thermometers

รูปภาพManufacturer Part NumberคำอธิบายประเภทจอแสดงผลAvailable Quantityราคาดูรายละเอียด
THERMO POCKET -31-176F W/DISPEL-21CFR-1-LCDTHERMO POCKET -31-176F W/DISPLCD1 - Immediate$4,665.72ดูรายละเอียด
THERMO POCKET -328-2462F DATAEL-21CFR-TCTHERMO POCKET -328-2462F DATA-0 - Immediate$5,103.84ดูรายละเอียด
THERMO POCKET -40-257F DATA LOGEL-21CFR-TP-LCD+THERMO POCKET -40-257F DATA LOGLCD1 - Immediate$7,378.76ดูรายละเอียด
Published: 2020-06-12