Tools for Holoscan Development

Lattice Semiconductor and NVIDIA combine to create an edge AI solution for rapid prototyping of diverse sensor input interfaces and protocols

Image of Lattice Semiconductor Tools for Holoscan DevelopmentLattice Semiconductor combines the CertusPro-NX sensor to Ethernet bridge board with NVIDIA Holoscan so users can rapidly design and prototype diverse sensor input interfaces and protocols. The sensor bridge reference design implemented on the CertusPro-NX bridge board supports low latency, flexible sensor interfaces, and configurations. Implementing FPGA IP allows for quick solutions and scalability.

Features
  • Sensor interface support such as AXI and APB control bus
  • Ready to use open-source software
  • Low-latency, high throughput, and scalable sensor streaming enabled by NVIDIA Holoscan
  • Full stack solution ensuring data provided at FPGA sensor interface port arrives in DRAM
  • Up to 2x 10G Ethernet channels
Applications
  • Intelligent Edge AI systems
  • Multi-channel sensor input/bridge

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BOARD DEV SENS ETHLF-SNSR-ETH-EVNBOARD DEV SENS ETH23 - Immediate$11,315.50ดูรายละเอียด

8 Megapixel Stereo Camera

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
COMPATIBLE WITH NVIDIA HOLOSCAN
LI-JETSON-IMX274-DUAL-090HCOMPATIBLE WITH NVIDIA HOLOSCAN463 - Immediate$10,636.57ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
USB TO TTL MODULEFIT0416USB TO TTL MODULE50 - Immediate$352.40ดูรายละเอียด
INPUT PLUG N AMER FOR WALL ADAPTQ-NA(R)INPUT PLUG N AMER FOR WALL ADAPT17551 - Immediate$28.77ดูรายละเอียด
INPUT PLUG FOR WALL ADAPTER BLKQ-KIT(R)INPUT PLUG FOR WALL ADAPTER BLK4096 - Immediate$165.21ดูรายละเอียด
CABLE MOD 8P8C PLUG TO PLUG 5'MP-6ARJ45SNNB-005CABLE MOD 8P8C PLUG TO PLUG 5'0 - Immediate$366.62ดูรายละเอียด
5V 5A USB C POWER SUPPLY PLUG INWR9QA5000USBCNAN(R6B)5V 5A USB C POWER SUPPLY PLUG IN589 - Immediate$755.55ดูรายละเอียด
100/1000/10000B-T SFP+ RJ45 30mSFP-10G-T-C100/1000/10000B-T SFP+ RJ45 30m759 - Immediate$3,232.03ดูรายละเอียด
ACCY USB DOWNLOAD CABLEHW-USBN-2BACCY USB DOWNLOAD CABLE290 - Immediate$7,718.79ดูรายละเอียด
Updated: 2025-07-10
Published: 2025-06-06