Thermal Interface Materials

Leader Tech’s thermal gap fillers conform to surface gaps and irregularities, fill the air gaps, and transfer heat to a heat sink

Image of Leader Tech's Thermal Interface Materials Leader Tech's thermal gap fillers are a reliable heat transfer media which conform to surface gaps and irregularities to fill the air gaps and conduct heat from a heat source to another surface, or heat sink. Where space exists between two mating surfaces varies, whether from different shapes or rough surface textures, a thermal transfer concern is often present. Available in a wide variety of shapes, sizes, and thermal conductivities, thermal gap fillers are a cost-effective solution for some of the most difficult and delicate thermal situations in a broad range of applications.

Benefits
  • Low cost
  • Short lead times
  • Custom shapes
  • Self-tacking
  • Increased reliability
  • Wide range of thermal conductivity
  • UL 94 V-0 rated
Applications
  • LED lighting
  • Micro processors
  • Integrated circuits
  • Power conversions
  • Heat sink interface
  • Mobile electronics

Thermal Interface Materials

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
THERM PAD 199.9MMX199.9MM GRAYTGF10-07870787-020THERM PAD 199.9MMX199.9MM GRAY329 - Immediate$760.04ดูรายละเอียด
THERM PAD 199.9MMX199.9MM GRAYTGF10-07870787-039THERM PAD 199.9MMX199.9MM GRAY232 - Immediate$968.36ดูรายละเอียด
THERM PAD 199.9MMX199.9MM GRAYTGF10-07870787-059THERM PAD 199.9MMX199.9MM GRAY0 - Immediate$864.69ดูรายละเอียด
THERM PAD 199.9MMX199.9MM GRAYTGF10-07870787-079THERM PAD 199.9MMX199.9MM GRAY0 - Immediate$904.29ดูรายละเอียด
THERM PAD 199.9MMX199.9MM PINKTGF15-07870787-020THERM PAD 199.9MMX199.9MM PINK335 - Immediate$1,029.88ดูรายละเอียด
Published: 2017-06-27