FRS Series Open-Loop Coreless Integral Sensors

LEM current sensors offer open-loop coreless integral technology for the electronic measurement of current up to 9,000 A

Image of LEM USA Inc. FRS Series Open Loop Coreless Integral Sensor LEM FRS series current sensors provide precise electronic measurement of DC, AC, and pulsed currents while maintaining full galvanic isolation between primary and secondary circuits. Engineered to handle currents up to 9,000 A, this series offers flexibility with either a 4 mA to 20 mA current output or a 0 V to 5 V instantaneous voltage output. Each sensor incorporates a large 104 mm aperture to accommodate substantial conductors or busbars, making it well-suited for demanding installations. Built on LEM open-loop coreless integral (OLCI) technology, these coreless transducers deliver dependable, accurate performance across industrial, traction, and trackside environments, ensuring robust measurement capability even in challenging conditions.

Features
  • Hall effect OLCI current sensor
  • Unipolar or bipolar measurement of primary current up to 42 kA
  • Instantaneous 4 mA to 20 mA current output or 0 V to 5 V voltage output
  • Power supply: +12 VDC or +24 VDC
  • Galvanic separation between primary and secondary circuits
  • Factory calibrated
  • High bandwidth: >1 MHz
  • Very low delay time: >400 ns
  • Wide measurement range
  • No magnetic offset
  • Low consumption and low losses
  • Wide range of rectangular busbar dimensions
  • Lightweight design
  • M12 field connector
Applications
  • Industrial
  • Traction and trackside
  • Wind turbine power converters
  • Electrolyzers
  • High-power drives

FRS Series Open-Loop Coreless Integral Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
OPEN LOOP CORELESS INTEGRAL SENS
FRS 1500-SOPEN LOOP CORELESS INTEGRAL SENS0 - Immediate$7,276.13ดูรายละเอียด
ใหม่จาก DigiKey
CURRENT SENSOR HE/OL 3000A
FRS 3000-SCURRENT SENSOR HE/OL 3000A2 - Immediate$7,973.22ดูรายละเอียด
ใหม่จาก DigiKey
CURRENT SENSOR HE/OL 2000A
FRS 2000-SCURRENT SENSOR HE/OL 2000A4 - Immediate$7,973.22ดูรายละเอียด
ใหม่จาก DigiKey
CURRENT SENSOR HE/OL 1000A
FRS 1000-SCURRENT SENSOR HE/OL 1000A5 - Immediate$7,973.22ดูรายละเอียด
ใหม่จาก DigiKey
CURRENT SENSOR HE/OL 2000A
FRS 2000-SUICURRENT SENSOR HE/OL 2000A3 - Immediate$7,973.22ดูรายละเอียด
ใหม่จาก DigiKey
CURRENT SENSOR HE/OL 1000A
FRS 1000-SUICURRENT SENSOR HE/OL 1000A2 - Immediate$7,973.22ดูรายละเอียด
ใหม่จาก DigiKey
CURRENT SENSOR HE/OL 1500A
FRS 1500-SUICURRENT SENSOR HE/OL 1500A5 - Immediate$7,973.22ดูรายละเอียด
ใหม่จาก DigiKey
CURRENT SENSOR HE/OL 3000A
FRS 3000-SUICURRENT SENSOR HE/OL 3000A1 - Immediate$7,973.22ดูรายละเอียด
Published: 2026-01-29