GO Series Coreless Integrated Primary Current Sensors with Dual OCD
LEM's GO series transducer with dual overcurrent detection (OCD) features excellent accuracy, speed, and external field immunity
LEM’s GO series of transducers with dual OCD is based on the proprietary state-of-the-art Hall ASIC design used in many of LEM’s products, offering the ideal tradeoff between accuracy and speed. It benefits from LEM’s latest error-correction techniques, such as spinning and leveraging differential measurements.
- Hall effect measuring principle
- Galvanic separation between primary and secondary circuit
- Low power consumption
- Extremely low profile
- Double overcurrent detection
- Fixed offset and sensitivity
- Response time 2 μs
- Insulated test voltage 3000 VRMS
- Small size and space-saving
- High immunity to external interference
- High insulation capability
- Low electrical resistance (0.75 mΩ)
- No magnetic hysteresis
- Robust against external fields and cross-talk
- Single power supply +3.3 V
- Small drives
- HVAC
- Appliances
- E-Bikes
- Solar
GO-SME Series Coreless Current Transducer
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | GO 20 SME/SP3 | CURRENT SENSOR HE 20A | 4912 - Immediate | $138.05 | ดูรายละเอียด |
![]() | ![]() | GO 10-SME | CURRENT SENSOR HE 10A | 3100 - Immediate | $138.05 | ดูรายละเอียด |
![]() | ![]() | GO 10 SME/SP3 | CURRENT SENSOR HE 10A | 30694 - Immediate | $139.02 | ดูรายละเอียด |
![]() | ![]() | GO 20-SME | CURRENT SENSOR HE 20A | 6686 - Immediate | $143.22 | ดูรายละเอียด |
![]() | ![]() | GO 10-SME DEMO BOARD | GO 10-SME DEMO BOARD | 6 - Immediate | $425.79 | ดูรายละเอียด |
GO-SMS Series Coreless Current Transducer
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | GO 10-SMS | CURRENT SENSOR HE 10A 16-SOIC | 8923 - Immediate | $121.88 | ดูรายละเอียด |
![]() | ![]() | GO 20-SMS | CURRENT SENSOR HE 20A 16-SOIC | 5967 - Immediate | $160.03 | ดูรายละเอียด |
![]() | ![]() | GO 30-SMS | CURRENT SENSOR HE 30A 16-SOIC | 6360 - Immediate | $144.19 | ดูรายละเอียด |
![]() | ![]() | GO 20-SMS DEMO BOARD | GO 20-SMS DEMO BOARD | 10 - Immediate | $540.56 | ดูรายละเอียด |
![]() | ![]() | GO 10-SMS DEMO BOARD | GO 10-SMS DEMO BOARD | 6 - Immediate | $540.56 | ดูรายละเอียด |