HLSR-PW Series Current Sensors

LEM USA's current sensors bring performance in a small package, allowing for more compact designs

Image of LEM USA's HLSR-PW Series Current Sensors The HLSR-PW series current transducers from LEM USA bring an additional pin at the output for more flexibility in applications. This pin provides access to the internal voltage reference of the ASIC which can then be fed to the reference of an A/D converter (analog/digital). This extra pin can also receive the internal reference (from 0.5 V to 2.65 V) of the DSP (digital signal processor) or A/D converters commonly used in power electronics, allowing cancellation of the reference temperature drift.

Features
  • Open loop multi-range current sensor
  • Bitstream output from 2nd order Sigma-Delta modulator, pulse density modulation (PDM)
  • Single supply: +5 V
  • Galvanic separation between primary and secondary circuit
  • Low power consumption
  • Compact design for through-hole PCB mounting
  • Factory-calibrated
  • High-bandwidth, very-low-loss magnetic core
Applications
  • Automation
  • Drives
  • Power supplies
  • Renewable energy
  • Welding

HLSR Series Current Transducers

รูปภาพManufacturer Part Numberคำอธิบายเอาต์พุตความเป็นเชิงเส้นAvailable Quantityราคาดูรายละเอียด
CURRENT SENSOR HE/OL 10AHLSR 10-PCURRENT SENSOR HE/OL 10Aเรโชเมตริก, แรงดันไฟฟ้า±0.5%478 - Immediate$265.75ดูรายละเอียด
CURRENT SENSOR HE/OL 20AHLSR 20-PCURRENT SENSOR HE/OL 20Aเรโชเมตริก, แรงดันไฟฟ้า±0.5%651 - Immediate$267.69ดูรายละเอียด
CURRENT SENSOR HE/OL 50AHLSR 50-PCURRENT SENSOR HE/OL 50Aเรโชเมตริก, แรงดันไฟฟ้า±0.5%482 - Immediate$274.16ดูรายละเอียด
CURRENT SENSOR HE/OL 32AHLSR 32-PCURRENT SENSOR HE/OL 32Aเรโชเมตริก, แรงดันไฟฟ้า±0.5%502 - Immediate$266.08ดูรายละเอียด
CURRENT SENSOR HE/OL 40AHLSR 40-PCURRENT SENSOR HE/OL 40Aเรโชเมตริก, แรงดันไฟฟ้า±0.5%0 - Immediate$268.34ดูรายละเอียด
Updated: 2024-05-24
Published: 2016-06-16