HO-NP Series Current Transducers
LEM USA's HO-NP series offers a compact design that is ideal for THT PCB mounting
LEM USA's HO-NP series current transducers are a high-performance, cost-effective, multi-range current transducer for through-hole PCB mounting with four primary conductor pins and small design for ease of use.
- Open loop multi-range current transducer
- Voltage output
- Single power supply +5 V
- Galvanic separation between primary and secondary circuit
- Over-current detect 2.93 IPN (peak value)
- Low power consumption
- Compact design for THT PCB mounting
- Factory calibrated
- AC variable speed and servo motor drives
- Static converters for DC motors
- Uninterruptible power supplies (UPS)
- Switched mode power supplies (SMPS)
- Battery-supplied applications
- Power supplies for welding applications
- Combiner boxes
- Solar inverter on DC side of the inverter (MPPT)
Current Transducers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | กระแสไฟฟ้า - การตรวจจับ | จำนวนของช่อง | Available Quantity | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HO 120-NP | CURRENT SENSOR HE/OL 120A | 120A | 1 | 1172 - Immediate | ดูรายละเอียด |
![]() | ![]() | HO 150-NP-0100 | CURRENT SENSOR HE/OL 150A | 150A | 1 | 163 - Immediate | ดูรายละเอียด |
![]() | ![]() | HO 60-NP-0100 | CURRENT SENSOR HE/OL 60A | 60A | 1 | 68 - Immediate | ดูรายละเอียด |
![]() | ![]() | HO 40-NP | CURRENT SENSOR HE/OL 40A | 40A | 1 | 84 - Immediate | ดูรายละเอียด |