HOYS Series Hall Effect Current Sensors

LEM high-performing current sensors ensure reliable and efficient protection in industrial applications

Image of LEM USA, Inc HOYS Series Hall Effect Current SensorsThe HOYS series from LEM are high-performance, contactless current sensors based on open-loop Hall effect technology, designed for accurate measurement of DC, AC, and pulsed currents ranging from 100 A to 560 ARMS nominal. Engineered for industrial applications, these sensors offer galvanic isolation and are built for easy mounting on busbars with large apertures. HOYS current sensors feature fast response times, low offset and gain drift, and include a dedicated overcurrent detection function preset at 2.93 times the nominal current (IPN), ensuring reliable and efficient protection in industrial applications.

Features
  • Open-loop multi-range current sensing
  • Voltage output
  • Single supply: +5 V
  • Overcurrent detection: 2.93 x IPN (peak value)
  • Galvanic separation between primary and secondary circuit
  • Low power consumption
  • Buspar mounting: aperture 21.5 mm x 13 mm
 
  • Factory-calibrated
  • Mating JST connector: housing PAP-05V-S/contact SPHD-00T-P0.5
  • Low offset drift
  • Over-drivable UREF
  • Creepage/clearance: >10.5 mm
  • Fast response
  • Low-profile 2 mm pitch connector for 22 AWG to 28 AWG wire
Applications
  • AC variable-speed and servo motor drives
  • Static converters for DC motor drives
  • Battery-supplied applications
  • Uninterruptible power supplies
 
  • Switched-mode power supplies
  • Power supplies for welding applications
  • Combiner box
  • Solar inverter on the DC side of the inverter

HOYS Series Hall Effect Current Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CURRENT SENSOR HE/OL 100AHOYS 100-S-0100CURRENT SENSOR HE/OL 100A40 - Immediate$1,147.39ดูรายละเอียด
CURRENT SENSOR HE/OL 100AHOYS 100-S/SP33-1106CURRENT SENSOR HE/OL 100A0 - Immediate$1,033.91ดูรายละเอียด
HOYS 100-SW-0000HOYS 100-SW-0000HOYS 100-SW-00000 - Immediate$854.36ดูรายละเอียด
CURRENT SENSOR HE/OL 200AHOYS 200-S-0100CURRENT SENSOR HE/OL 200A23 - Immediate$1,190.71ดูรายละเอียด
HOYS 200-S/SP32-0100HOYS 200-S/SP32-0100HOYS 200-S/SP32-01000 - Immediate$875.78ดูรายละเอียด
CURRENT SENSOR HE/OL 200AHOYS 200-S/SP33-1106CURRENT SENSOR HE/OL 200A5 - Immediate$1,199.77ดูรายละเอียด
HOYS 200-SW-0000HOYS 200-SW-0000HOYS 200-SW-00000 - Immediate$854.36ดูรายละเอียด
HOYS 350-SW-0400HOYS 350-SW-0400HOYS 350-SW-04000 - Immediate$854.36ดูรายละเอียด
HOYS 372-S/SPH00-0100HOYS 372-S/SPH00-0100HOYS 372-S/SPH00-01000 - Immediate$911.99ดูรายละเอียด
CURRENT SENSOR HE/OL 400AHOYS 400-S-0100CURRENT SENSOR HE/OL 400A22 - Immediate$1,082.41ดูรายละเอียด
CURRENT SENSOR HE/OL 400AHOYS 400-S/SP33-1106CURRENT SENSOR HE/OL 400A0 - Immediate$1,033.91ดูรายละเอียด
HOYS 400-SW-0000HOYS 400-SW-0000HOYS 400-SW-00000 - Immediate$854.36ดูรายละเอียด
HOYS 400-SW-0400HOYS 400-SW-0400HOYS 400-SW-04000 - Immediate$854.36ดูรายละเอียด
HOYS 400-SW/SPFA0 A44L-0001-0204HOYS 400-SW/SPFA0 A44L-0001-0204#400AHOYS 400-SW/SPFA0 A44L-0001-02040 - Immediate$854.36ดูรายละเอียด
HOYS 432-S/SPH00-0100HOYS 432-S/SPH00-0100HOYS 432-S/SPH00-01000 - Immediate$911.99ดูรายละเอียด
HOYS 450-SW/SPFA0 A44L-0001-0204HOYS 450-SW/SPFA0 A44L-0001-0204#450AHOYS 450-SW/SPFA0 A44L-0001-02040 - Immediate$854.36ดูรายละเอียด
HOYS 486-S/SPH00-0100HOYS 486-S/SPH00-0100HOYS 486-S/SPH00-01000 - Immediate$911.99ดูรายละเอียด
CURRENT SENSOR HE/OL 500AHOYS 500-S-0100CURRENT SENSOR HE/OL 500A6 - Immediate$1,033.91ดูรายละเอียด
HOYS 500-S/SP32-0100HOYS 500-S/SP32-0100HOYS 500-S/SP32-01000 - Immediate$951.13ดูรายละเอียด
CURRENT SENSOR HE/OL 500AHOYS 500-S/SP33-1106CURRENT SENSOR HE/OL 500A0 - Immediate$1,033.91ดูรายละเอียด
Published: 2025-06-25