HSN Series Automotive Current Sensors
LEM HSN series automotive current sensors feature precise current sensing for high-power battery management system and motor control applications
LEM HSN series sensors are engineered for the precise electronic measurement of DC, AC, or pulsed currents in high-power, low-voltage automotive systems. With galvanic isolation between the high-power primary circuit and the electronic secondary circuit, the HSN series ensures safe and efficient integration into demanding automotive environments. Designed with a compact form factor and featuring an integrated busbar for nominal currents up to ±1000 A, these sensors are ideal for advanced battery management system (BMS) and motor control applications, where space, reliability, and performance are critical.
A standout feature of the HSN series is its flexibility, offering multiple current measuring ranges within a single housing. This versatility allows manufacturers to streamline designs without compromising performance. Within the HSN family, the HSNBV is specifically optimized for BMS applications, while the HSNDR is tailored for motor control, addressing the unique demands of each function. Operating on open-loop Hall effect technology, this series delivers accurate, contactless current sensing, making it a trusted solution for automotive power systems.
- Ratiometric sensor
- Open-loop transducer using the Hall effect
- Low-voltage application
- Unipolar 5 VDC power supply
- Maximum RMS primary admissible current: defined by busbar to have T < +150°C
- Operating temperature range: -40°C < T < +125°C
- Output voltage: full ratio-metric (in sensitivity and offset)
- Excellent accuracy
- Very good linearity
- Very low thermal offset drift
- Very low thermal sensitivity drift
- Galvanic separation
- Non-intrusive solution
- Wide frequency bandwidth (HSNDR)
- Very fast response time (HSNDR)
- HSNDR
- Starter generators
- Inverters
- EV applications
- DC/DC converters
- HSNBV
- BMS
- EV, hybrid, and utility vehicles
- 48 V batteries
HSNDR Series Automotive Current Sensors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | กระแสไฟฟ้า - การตรวจจับ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HSNDR 900-R00 | CURRENT SENSOR HE/OL 900A | 900A | 222 - Immediate | $1,110.54 | ดูรายละเอียด |
![]() | ![]() | HSNDR 700-S00 | CURRENT SENSOR HE/OL 700A | 700A | 0 - Immediate | $627.60 | ดูรายละเอียด |
![]() | ![]() | HSNDR-D01 | CURRENT SENSOR HE/OL 100A | 100A | 0 - Immediate | $627.60 | ดูรายละเอียด |
![]() | ![]() | HSNDR 700-S00/SP1 | CURRENT SENSOR HE/OL 700A | 700A | 0 - Immediate | $647.34 | ดูรายละเอียด |
![]() | ![]() | HSNDR 700-S05 | TRANSDUCER | 0 - Immediate | $659.08 | ดูรายละเอียด | |
![]() | ![]() | HSNDR 1000-S05 | CURRENT SENSOR HE/OL 1000A | 1000A | 0 - Immediate | $659.08 | ดูรายละเอียด |
HSNBV Series Automotive Current Sensors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | กระแสไฟฟ้า - การตรวจจับ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HSNBV 800-R02 | CURRENT SENSOR HE/OL 800A | 800A | 117 - Immediate | $1,287.38 | ดูรายละเอียด |
![]() | ![]() | HSNBV-D05 | CURRENT SENSOR HE/OL 50A,400A | 50A, 400A (เลือกได้) | 0 - Immediate | $700.50 | ดูรายละเอียด |
![]() | ![]() | HSNBV-D09 | CURRENT SENSOR HE/OL 50A,500A | 50A, 500A (เลือกได้) | 0 - Immediate | $700.50 | ดูรายละเอียด |
![]() | ![]() | HSNBV-D06 | CURRENT SENSOR HE/OL 50A,300A | 50A, 300A (เลือกได้) | 0 - Immediate | $700.50 | ดูรายละเอียด |
![]() | ![]() | HSNBV 800-R01 | CURRENT SENSOR HE/OL 800A | 800A | 0 - Immediate | $988.11 | ดูรายละเอียด |