LT3042 Power Supply Ripple Rejection (PSRR) Low-Dropout Voltage Linear Regulator
Analog Devices' LT3042, 20 V, 200 mA RF LDO with ultra-low (0.8 μV) noise and 79 dB PSRR at 1 MHz powers noise-sensitive applications
Analog Devices' LT3042 is a high-performance, low-dropout, linear regulator featuring Analog Devices' ultra-low-noise and ultra-high PSRR architecture for powering noise sensitive RF applications. Designed as a precision current reference followed by a high-performance voltage buffer, the LT3042 can be easily paralleled to further reduce noise, increase output current, and spread heat on the PCB. The device supplies 200 mA at a typical 350 mV dropout voltage. Operating quiescent current is nominally 2 mA and drops to less than 1 μA in shutdown. The LT3042’s wide output voltage range (0 V to 15 V), while maintaining unity gain operation, provides virtually constant output noise, PSRR, bandwidth, and load regulation independent of the programmed output voltage. Additionally, the regulator features programmable current limit, fast start-up capability, and programmable power good to indicate output voltage regulation. The LT3042 is stable with a minimum 4.7 μF ceramic output capacitor. Built-in protection includes reverse battery protection, reverse current protection, internal current limit with foldback, and thermal limit with hysteresis. The LT3042 is available in thermally enhanced 10-lead MSOP and 3 mm × 3 mm DFN packages.
Video: LT3042 Ultra-low noise, ultra-high PSRR
- Ultra-low spot noise: 2 nV/√Hz at 10 kHz
- Ultra-high PSRR: 79 dB at 1 MHz
- Output current: 200 mA
- Wide input voltage range: 1.8 V to 20 V
- Single capacitor improves noise and PSRR
- 100 μA SET pin current: ±1% initial accuracy
- Single resistor programs output voltage
- High bandwidth: 1 MHz
- Programmable current limit
- Low dropout voltage: 350 mV
- Output voltage range: 0 V to 15 V
- Programmable power good
- Fast start-up capability
- Precision enable/UVLO
- Parallelable for lower noise and higher current
- Internal current limit with foldback
- Minimum output capacitor: 4.7 μF ceramic
- Reverse battery and reverse current protection
- 10-lead MSOP and 3 mm × 3 mm DFN packages
- RF power supplies: PLLs, VCOs, mixers, LNAs
- Very low noise instrumentation
- High-speed/high-precision data converters
- Medical applications: imaging, and diagnostics
- Precision power supplies
- Post-regulator for switching supplies
LT3042 Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3042EDD#PBF | IC REG LIN POS ADJ 200MA 10DFN | 12880 - Immediate | $236.98 | ดูรายละเอียด |
![]() | ![]() | LT3042EDD#TRPBF | IC REG LIN POS ADJ 200MA 10DFN | 3827 - Immediate | $236.98 | ดูรายละเอียด |
![]() | ![]() | LT3042EMSE#PBF | IC REG LINEAR POS ADJ 10MSOP-EP | 3566 - Immediate | $236.98 | ดูรายละเอียด |
![]() | ![]() | LT3042EMSE#TRPBF | IC REG LINEAR POS ADJ 10MSOP-EP | 11974 - Immediate | $236.98 | ดูรายละเอียด |
![]() | ![]() | LT3042HDD#PBF | IC REG LIN POS ADJ 200MA 10DFN | 2380 - Immediate | $287.74 | ดูรายละเอียด |
![]() | ![]() | LT3042HDD#TRPBF | IC REG LIN POS ADJ 200MA 10DFN | 2363 - Immediate | $287.74 | ดูรายละเอียด |
![]() | ![]() | LT3042HMSE#PBF | IC REG LINEAR POS ADJ 10MSOP-EP | 10 - Immediate | $287.74 | ดูรายละเอียด |
![]() | ![]() | LT3042HMSE#TRPBF | IC REG LINEAR POS ADJ 10MSOP-EP | 0 - Immediate | $168.00 | ดูรายละเอียด |
![]() | ![]() | LT3042IDD#PBF | IC REG LIN POS ADJ 200MA 10DFN | 627 - Immediate | $260.26 | ดูรายละเอียด |
![]() | ![]() | LT3042IDD#TRPBF | IC REG LIN POS ADJ 200MA 10DFN | 8 - Immediate | $260.26 | ดูรายละเอียด |
![]() | ![]() | LT3042IMSE#PBF | IC REG LINEAR POS ADJ 10MSOP-EP | 1123 - Immediate | $260.26 | ดูรายละเอียด |
![]() | ![]() | LT3042IMSE#TRPBF | IC REG LINEAR POS ADJ 10MSOP-EP | 4349 - Immediate | $260.26 | ดูรายละเอียด |
![]() | ![]() | LT3042MPDD#PBF | IC REG LIN POS ADJ 200MA 10DFN | 782 - Immediate | $617.18 | ดูรายละเอียด |
![]() | ![]() | LT3042MPDD#TRPBF | IC REG LIN POS ADJ 200MA 10DFN | 0 - Immediate | $383.01 | ดูรายละเอียด |
![]() | ![]() | LT3042MPMSE#PBF | IC REG LINEAR POS ADJ 10MSOP-EP | 65 - Immediate | $551.87 | ดูรายละเอียด |
![]() | ![]() | LT3042MPMSE#TRPBF | IC REG LINEAR POS ADJ 10MSOP-EP | 0 - Immediate | $339.68 | ดูรายละเอียด |
Demo Boards
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2246B | EVAL BOARD FOR LT3042 | 12 - Immediate | $4,039.96 | ดูรายละเอียด |
![]() | ![]() | DC2429A | EVAL BOARD FOR LT3042 | 1 - Immediate | $4,039.96 | ดูรายละเอียด |