LT8210 Buck-Boost DC/DC Controllers with Pass-Through
Analog Devices' buck-boost DC/DC controller offers high light-load efficiency in pass-through and burst mode operations
Analog Devices' LT8210 1000 V DC/DC controller with pass-through passes VIN directly to VOUT without switching noise or losses within the user-set pass-through window. Its ultra-low quiescent current lowers no-load system current to less than 50 µA and offers higher light-load efficiency in pass-through and burst-mode operations. Pass-through allows higher output current/power, reduces dissipated power especially at higher VIN, and improves efficiency especially at minimum VIN. Low-noise operation in all modes provides no switching/EMI when operated in the pass-through window, and direct inductor sense and spread spectrum modulation improve EMI during switching.
- Pin-selectable pass-through or fixed output CCM, DCM, and burst-mode operation
- Programmable non-switching pass-through window
- 18 µA pass-through mode IQ with 99.9% efficiency
- VIN range: 2.8 V to 100 V (4.5 V for start-up)
- VOUT range: 1 V to 100 V
- Reverse input protection: -40 V
- Output voltage accuracy (-40°C to +125°C): ±1.25%
- Accurate current monitoring: ±3%
- Accurate current regulation: ±5%
- 10 V quad N-channel MOSFET gate drivers
- EXTVCC LDO powers drivers from VOUT/external rail
- Cycle-by-cycle inductor current limit: ±20%
- No top MOSFET refresh noise in buck or boost modes
- Fixed/phase-lockable frequency: 80 kHz to 400 kHz
- Spread spectrum frequency modulation for low EMI
- Power Good output voltage/overcurrent monitoring
- Available in 38-lead TSSOP and 40-lead (6 mm x 6 mm) QFN packages
Applications
- Automotive, industrial, telecom, and avionics systems
- Automotive start/stop and emergency call applications
- ISO 7637, ISO 16750, MIL-1275, and DO-160 applications
LT8210 Buck-Boost DC/DC Controllers with Pass-Through
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT8210EFE#PBF | 100V BUCK/BOOST CTLR WITH PASS-T | 140 - Immediate | $576.44 | ดูรายละเอียด |
![]() | ![]() | LT8210IFE#PBF | 100V BUCK/BOOST CTLR WITH PASS-T | 256 - Immediate | $586.79 | ดูรายละเอียด |
![]() | ![]() | LT8210IFE#TRPBF | 100V BUCK/BOOST CTLR WITH PASS-T | 0 - Immediate | $363.83 | ดูรายละเอียด |
![]() | ![]() | LT8210EFE#TRPBF | 100V BUCK/BOOST CTLR WITH PASS-T | 0 - Immediate | $356.86 | ดูรายละเอียด |