LT8302 42 VIN Isolated Flyback Converters

Analog Devices' LT8302 converters for isolated power supplies are found in automotive, industrial, and medical applications

Image of Analog Devices' LT8302, 42 VIN Isolated Flyback ConvertersAnalog Devices' LT8302 is a monolithic micropower isolated flyback converter that operates from an input voltage range of 2.8 V to 42 V and delivers up to 18 W of isolated output power. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with two external resistors and a third optional temperature compensation resistor. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count, and high efficiency application solution for isolated power delivery. The converter comes in an 8-SOIC-EP packages with temperature range up to -55°C to +150°C. The LT8302 is perfect for isolated power supplies found in automotive, industrial, and medical applications.

Image of Analog Devices' LT8302, 42 VIN Isolated Flyback Converters Typical Applications
Image of Analog Devices' LT8302, 42 VIN Isolated Flyback Converters Chart
Features
  • Step-up/step-down
  • Positive or negative, isolation capable
  • Current output: 3.6 A
  • Low quiescent current:
    • 106 μA in sleep mode
    • 380 μA in active mode

Applications

  • Isolated power supplies for:
    • Automotive, industrial, medical 
  • Isolated auxiliary/housekeeping power supplies
  • Voltage supply: 2.8 V to 42 V
  • Quasi-resonant boundary mode operation at heavy load
  • Low ripple Burst Mode® operation at light load
  • Minimum load <0.5% (typ.) of full output
  • Temperature operating range: -55°C to +150°C
  • Package/case: 8-SOIC-EP

LT8302 42 VIN Isolated Flyback Converters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG FLYBACK 3.6A 8SOICLT8302IS8E#PBFIC REG FLYBACK 3.6A 8SOIC936 - Immediate$382.79ดูรายละเอียด
IC REG FLYBACK 3.6A 8SOICLT8302HS8E#PBFIC REG FLYBACK 3.6A 8SOIC594 - Immediate$404.13ดูรายละเอียด
IC REG FLYBACK 3.6A 8SOICLT8302MPS8E#PBFIC REG FLYBACK 3.6A 8SOIC79 - Immediate$986.39ดูรายละเอียด
IC REG FLYBACK 3.6A 8SOICLT8302ES8E#PBFIC REG FLYBACK 3.6A 8SOIC609 - Immediate$357.57ดูรายละเอียด
IC REG FLYBACK 3.6A 8SOICLT8302ES8E#TRPBFIC REG FLYBACK 3.6A 8SOIC3796 - Immediate$357.57ดูรายละเอียด
IC REG FLYBACK 3.6A 8SOICLT8302IS8E#TRPBFIC REG FLYBACK 3.6A 8SOIC3060 - Immediate$382.79ดูรายละเอียด
IC REG FLYBACK 3.6A 8SOICLT8302HS8E#TRPBFIC REG FLYBACK 3.6A 8SOIC2703 - Immediate$404.13ดูรายละเอียด
IC REG FLYBACK 3.6A 8SOICLT8302MPS8E#TRPBFIC REG FLYBACK 3.6A 8SOIC0 - Immediate$632.79ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายเอาต์พุตและประเภทพลังงาน - เอาต์พุตแรงดันไฟฟ้า - เอาต์พุตAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR LT8302DC2014AEVAL BOARD FOR LT83021 เอาต์พุตแบบแยก-5V7 - Immediate$5,673.92ดูรายละเอียด
Published: 2018-01-11