LTC7000/LTC7001 135 V High-Side, N-Channel MOSFET Gate Drivers

Analog Devices’ gate drivers for electronic valve, load, and supply switch driver applications

Image of Analog Devices' LTC7000 / LTC7001 135 V High Side N-channel MOSFET Gate DriverAnalog Devices' LTC7000 and LTC70001 are fast high-side N-channel MOSFET gate drivers that operate from input voltages up to 135 V (150 V abs max). They contain an internal charge pump that fully enhances an external N-channel MOSFET switch, allowing it to remain on indefinitely.

These powerful drivers can easily drive large gate capacitances with very short transition times, making them well suited for both high-frequency switching applications or static switch applications that require a fast turn-on and/or turn-off time.

When an internal comparator senses that the switch current has exceeded a preset level, a fault flag is asserted and the switch is turned off after a period-of-time set by an external timing capacitor. After a cool-down period, the LTC7000 automatically retries. The LTC7000 and LTC7001 are ideal for electronic valve, load, and supply switch driver applications.

Image of Analog Devices' LTC7000 / LTC7001 135 V High Side N-channel MOSFET Gate Driver Image of Analog Devices' LTC7000 / LTC7001 135 V High Side N-channel MOSFET Gate Driver

Features

  • Operating VIN: 3.5 V to 135 V (150 V abs max)
  • 1 Ω pull-down, 2.2 Ω pull-up for fast turn-on and turn-off times with 35 ns propagation delays
  • Internal charge pump for 100% duty cycle
  • Short-circuit protected
  • Adjustable current trip threshold (LTC7000)
  • Current monitor output (LTC7000)
  • Automatic restart timer
  • Open-drain fault flag
  • Adjustable turn-on slew rate
  • Gate driver supply from 3.5 V to 15 V
  • Adjustable VIN under-voltage and over-voltage lockouts (LTC7000)
  • Adjustable driver supply VCC under-voltage lockout
  • Low shutdown current: 1 μA
  • CMOS compatible input
Applications
  • Electronic valve drivers
  • High frequency, high-side gate drivers
  • Static switch drivers
  • Load and supply switch drivers

Demo Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR LTC7000DC2537AEVAL BOARD FOR LTC700011 - Immediate$4,566.29ดูรายละเอียด
EVAL BOARD FOR LTC7001DC2708AEVAL BOARD FOR LTC700120 - Immediate$4,566.29ดูรายละเอียด

LTC7000

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000HMSE#PBFIC GATE DRVR HIGH-SIDE 16MSOP82 - Immediate$342.70ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000HMSE-1#PBFIC GATE DRVR HIGH-SIDE 16MSOP475 - Immediate$323.95ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000EMSE#PBFIC GATE DRVR HIGH-SIDE 16MSOP26 - Immediate$291.62ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000EMSE#TRPBFIC GATE DRVR HIGH-SIDE 16MSOP0 - Immediate$325.56ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000EMSE-1#PBFIC GATE DRVR HIGH-SIDE 16MSOP524 - Immediate$272.22ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000EMSE-1#TRPBFIC GATE DRVR HIGH-SIDE 16MSOP4326 - Immediate$272.22ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000HMSE#TRPBFIC GATE DRVR HIGH-SIDE 16MSOP3094 - Immediate$342.70ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000HMSE-1#TRPBFIC GATE DRVR HIGH-SIDE 16MSOP0 - Immediate$190.55ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000IMSE#PBFIC GATE DRVR HIGH-SIDE 16MSOP1186 - Immediate$309.72ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000IMSE#TRPBFIC GATE DRVR HIGH-SIDE 16MSOP4466 - Immediate$309.72ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000IMSE-1#PBFIC GATE DRVR HIGH-SIDE 16MSOP137 - Immediate$291.62ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000IMSE-1#TRPBFIC GATE DRVR HIGH-SIDE 16MSOP0 - Immediate$169.98ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000MPMSE#PBFIC GATE DRVR HIGH-SIDE 16MSOP17 - Immediate$755.88ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000MPMSE#TRPBFIC GATE DRVR HIGH-SIDE 16MSOP0 - Immediate$755.88ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000MPMSE-1#PBFIC GATE DRVR HIGH-SIDE 16MSOP1 - Immediate$700.27ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 16MSOPLTC7000MPMSE-1#TRPBFIC GATE DRVR HIGH-SIDE 16MSOP0 - Immediate$437.78ดูรายละเอียด

LTC7001

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC GATE DRVR HIGH-SIDE 10MSOPLTC7001IMSE#PBFIC GATE DRVR HIGH-SIDE 10MSOP2551 - Immediate$277.71ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 10MSOPLTC7001HMSE#PBFIC GATE DRVR HIGH-SIDE 10MSOP287 - Immediate$309.72ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 10MSOPLTC7001MPMSE#TRPBFIC GATE DRVR HIGH-SIDE 10MSOP0 - Immediate$470.63ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 10MSOPLTC7001EMSE#PBFIC GATE DRVR HIGH-SIDE 10MSOP0 - Immediate$258.96ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 10MSOPLTC7001EMSE#TRPBFIC GATE DRVR HIGH-SIDE 10MSOP1648 - Immediate$258.96ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 10MSOPLTC7001HMSE#TRPBFIC GATE DRVR HIGH-SIDE 10MSOP0 - Immediate$309.72ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 10MSOPLTC7001IMSE#TRPBFIC GATE DRVR HIGH-SIDE 10MSOP5390 - Immediate$277.71ดูรายละเอียด
IC GATE DRVR HIGH-SIDE 10MSOPLTC7001MPMSE#PBFIC GATE DRVR HIGH-SIDE 10MSOP2806 - Immediate$748.76ดูรายละเอียด
Published: 2018-09-24