LTM2884 USB Transceivers

Analog Devices' LTM2884 isolated USB transceiver with isolated power

Image of Analog Devices' LTM2884 USB TransceiversThe LTM2884 from Analog Devices is a complete galvanically-isolated USB 2.0 compatible μModule (micromodule) transceiver. An upstream supply powers both sides of the interface through an integrated, isolated DC/DC converter. The LTM2884 is ideal for isolation in host, hub, bus splitter, or peripheral device applications. It is compatible with USB 2.0 full-speed (12 Mbps) and low-speed (1.5 Mbps) operation. Automatic speed selection configures integrated pull-up resistors on the upstream port to match those sensed on the downstream device.

The isolator μModule technology uses coupled inductors and an isolated power transformer to provide 2500 VRMS of isolation between the upstream and downstream USB interface. This device is ideal for systems requiring isolated ground returns or large common mode voltage variations. Uninterrupted communication is guaranteed for common mode transients greater than 30 kV / μs. Enhanced ESD protection allows this part to withstand up to ±15 kV (human body model) on the USB transceiver interface pins to local supplies and ±15 kV through the isolation barrier to supplies without latch-up or damage.

Video: Rugged USB Isolation

Features
  • Isolated USB transceiver: 2500 VRMS for 1 minute
  • USB 2.0 full- and low-speed compatible
  • Integrated isolated DC/DC converter, external or bus powered
  • Auto-configuration of bus speed
  • 2.5 W (500 mA at 5 V) output power from external input supply (VCC = 8.6 V to 16.5 V)
  • 3.3 V LDO output supply signal references VLO, VLO2
  • 1 W (200 mA at 5 V) output power from USB bus supply (VBUS)
  • High-common mode transient immunity: 30 kV / µs
  • ESD: ±15 kV HBM on USB interface pins
  • 15 mm x 15 mm x 5 mm surface-mount BGA package
Image of Analog Devices' Circuit Diagram
Applications
  • Isolated USB interfaces
  • Host, hub, or device isolation
  • Industrial / medical data acquisition
   

LTM2884 USB Transceivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
DGTL ISOLTR 2.5KV 1CH USB 44BBGALTM2884CY#PBFDGTL ISOLTR 2.5KV 1CH USB 44BBGA0 - Immediate$1,536.97ดูรายละเอียด
DGTL ISOLTR 2.5KV 1CH USB 44BBGALTM2884HY#PBFDGTL ISOLTR 2.5KV 1CH USB 44BBGA133 - Immediate$1,988.94ดูรายละเอียด
DGTL ISOLTR 2.5KV 1CH USB 44BBGALTM2884IY#PBFDGTL ISOLTR 2.5KV 1CH USB 44BBGA291 - Immediate$1,681.48ดูรายละเอียด

Development Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
EVAL BOARD FOR LTM2884DC1789AEVAL BOARD FOR LTM288425 - Immediate$3,451.23ดูรายละเอียด
USB ISOLATOR USING LTM2884LTP2884USB ISOLATOR USING LTM2884110 - Immediate$7,804.46ดูรายละเอียด
Published: 2014-06-09