LTM8053 3.5 A Continuous, 6 A Peak Step-Down µModule®
Analog Devices’ power regulators for industrial power supplies, wall transformers, and automotive battery applications
Analog Devices' LTM8053 is a 40 VIN, 3.5 A continuous, 6 A peak step-down (buck) µModule (power module) regulator. This device includes a switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.4 V to 40 V, the LTM8053 supports an output voltage range of 0.97 V to 15 V and a switching frequency range of 200 kHz to 3 MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design. The LTM8053-1 can operate in forced continuous mode.
The device comes in a 48-BGA package that has a temperature range of -40°C to +125°C. The LTM8053 is ideal for industrial power supplies, wall transformers, and automotive battery applications.
|
![]() |
- Step-down switch mode power supply
- Input voltage range: 3.4 V to 40 V
- Output voltage range: 0.97 V to 15 V
- 3.5 A continuous output current at 12 VIN, 5 VOUT, TA = 85°C
- 6 A peak output current
- Selectable switching frequency: 200 kHz to 3 MHz
- 6.25 mm x 9 mm x 3.32 mm RoHS compliant BGA package
- Low noise Silent Switcher® architecture
- Industrial power supplies
- Automotive battery regulation
- Distributed power
- Wall transformers
- Battery powered
LTM8053 3.5 A Continuous, 6 A Peak Step-Down µModule®
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTM8053EY#PBF | DC DC CONVERTER 0.97-15V | 0 - Immediate | $741.65 | ดูรายละเอียด |
![]() | ![]() | LTM8053IY#PBF | DC DC CONVERTER 0.97-15V | 0 - Immediate | $808.90 | ดูรายละเอียด |