HWB6 Series Fuse Holders

Littelfuse’s HWB6 series 58 V hard-wired waterproof DC power distribution boxes are ideal for MINI® fuses and circuit breakers

Image of Littelfuse's HWB6 Series FuseholdersLittelfuse’s HWB6 series fuse holders are ideal for accessory circuits and main power distribution modules (PDM) overflow circuits. The compact series 58 V hard-wired waterproof DC power distribution boxes can hold three plug-in circuit protection components, including a combination of MINI fuses, MINI circuit breakers, and MCASE™ fuses (adapter required; sold separately).

Features and Benefits
  • Holds three MINI fuses or a combination of MINI fuses, MINI circuit breakers, and MCASE fuses (adapter required; sold separately)
  • Rated for 72 A total maximum continuous current (30 A maximum per circuit)
  • Clear or black cover is sealed with a gasket to an IP67/IP69K rating to deliver a waterproof power distribution box that is safeguarded from dust, moisture, and debris
  • AssureLatch™ positive-sealing latches keep the cover securely in place while allowing for fast service
Applications
  • Work trucks and specialty equipment
  • Emergency vehicles
  • Construction site support equipment
  • Oil and gas drilling equipment
  • Marine vehicles and equipment

HWB6 Series Fuse Holders

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HWB60 WITH TPAS BULKPDM21001LXMHWB60 WITH TPAS BULK1661 - Immediate$1,207.85ดูรายละเอียด
HWB6 - BLACK COVERPDM32002ZXMHWB6 - BLACK COVER488 - Immediate$826.35ดูรายละเอียด
HWB6 - CLEAR COVERPDM32001ZXMHWB6 - CLEAR COVER333 - Immediate$843.17ดูรายละเอียด
HWB6 - BLACK COVER WITH BRACKETPDM32004ZXMHWB6 - BLACK COVER WITH BRACKET42 - Immediate$1,299.67ดูรายละเอียด
PDM HWB60AL W/VENTPDM71006ZXMPDM HWB60AL W/VENT0 - Immediate$1,161.94ดูรายละเอียด
PDM HWB60AL W/VENT TLATCHPDM71008ZXMPDM HWB60AL W/VENT TLATCH50 - Immediate$1,686.33ดูรายละเอียด
PDM HWB60AL W/VENT GRIDPDM71009ZXMPDM HWB60AL W/VENT GRID260 - Immediate$1,309.04ดูรายละเอียด
NEXT GEN HWB60 WITH TPASPDM71001ZXMNEXT GEN HWB60 WITH TPAS769 - Immediate$1,406.36ดูรายละเอียด
60 WAY FUSE HOLDERPDM71003ZXM60 WAY FUSE HOLDER1210 - Immediate$1,417.35ดูรายละเอียด
HWB6 - CLEAR COVER WITH BRACKETPDM32003ZXMHWB6 - CLEAR COVER WITH BRACKET105 - Immediate$1,330.38ดูรายละเอียด
PDM HWB60AL FUSE HOLDER W/GRIDPDM71004ZXMPDM HWB60AL FUSE HOLDER W/GRID84 - Immediate$1,157.74ดูรายละเอียด
Published: 2024-06-24