Manual Battery Disconnect Switches

Littelfuse battery disconnect switches are designed for the most demanding vehicle applications

Image of Littelfuse Manual Battery Disconnect SwitchesLittelfuse offers more battery disconnect switches than any other manufacturer. Ranging from 100 A to 500 A, they are designed for the most demanding environments in all vehicle applications.

Road salt corrosion is becoming an increasingly common problem. In the event corrosion leads to a short circuit resulting in a fire, a battery switch can be activated to prevent further damage to the vehicle or injury to occupants. On an unattended vehicle, chaffed or damaged wires can short circuit, causing a thermal event that can destroy the equipment, vehicles around it, or the building where it is parked.

Mechanics can ensure a vehicle’s electrical system is shut down by operating a battery switch. With the addition of a built-in or accessory lockout/tagout, the mechanic can ensure the vehicle cannot be energized or started during service. Another benefit of lockout/tagout is that owners can secure a switch with a padlock, making it difficult for thieves, vandals, or unauthorized users to operate the equipment.

Parasitic loads (power consumed even when the equipment is shut off) can drain a battery on equipment stored for long periods of time. By disconnecting the battery, the electrical system will not have any parasitic loads that can drain the battery and cause premature failure. Using a battery switch can help prevent costly battery replacements and ensure that the battery is fully charged for the next job.

Manual Battery Disconnect Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH SELECTOR 2POS75920SWITCH SELECTOR 2POS801 - Immediate$3,068.76ดูรายละเอียด
SWITCH SELECT 2POS DPST 500A 32V880197-001SWITCH SELECT 2POS DPST 500A 32V271 - Immediate$3,850.83ดูรายละเอียด
SWITCH SELECT 2POS DPST 500A 32V880197SWITCH SELECT 2POS DPST 500A 32V830 - Immediate$4,762.21ดูรายละเอียด
SWITCH SELECTOR880064SWITCH SELECTOR246 - Immediate$2,530.15ดูรายละเอียด
SWITCH SELECT 2POS SPST 400A 36V75921-10SWITCH SELECT 2POS SPST 400A 36V126 - Immediate$3,288.28ดูรายละเอียด
SWITCH SELECT 2POS SPST 300A 24V08080700SWITCH SELECT 2POS SPST 300A 24V20 - Immediate$1,897.77ดูรายละเอียด
SWITCH SELECT 2POS SPST 175A 36V2484-A-BXSWITCH SELECT 2POS SPST 175A 36V26 - Immediate$1,561.22ดูรายละเอียด
SWITCH SELECT 2POS SPST 175A 36V2484-16-BXSWITCH SELECT 2POS SPST 175A 36V265 - Immediate$1,975.36ดูรายละเอียด
SWITCH SELECT 2POS DPST 175A 36VM-284-BXSWITCH SELECT 2POS DPST 175A 36V8 - Immediate$2,257.28ดูรายละเอียด
SWITCH SELECT 2POS SPST 175A 36VM-284-BPSWITCH SELECT 2POS SPST 175A 36V26 - Immediate$2,023.21ดูรายละเอียด
SWITCH SELECT 2POS DPST 175A 36V75904-BXSWITCH SELECT 2POS DPST 175A 36V115 - Immediate$2,290.90ดูรายละเอียด
SWITCH SELECTOR08080100SWITCH SELECTOR4 - Immediate$2,282.17ดูรายละเอียด
SWITCH SELECT 4POS SP3T 10A 36VM-750-BPSWITCH SELECT 4POS SP3T 10A 36V23 - Immediate$2,627.14ดูรายละเอียด
SWITCH SELECT 2POS SPST 50A 12VM-288SWITCH SELECT 2POS SPST 50A 12V51 - Immediate
50 - Factory Stock
$2,442.53ดูรายละเอียด
SWITCH SELECT 2POS DPST 175A 36V75904SWITCH SELECT 2POS DPST 175A 36V39 - Immediate$2,893.54ดูรายละเอียด
SWITCH SELECT 2POS DPST 125A 36V75904-01SWITCH SELECT 2POS DPST 125A 36V18 - Immediate$4,446.67ดูรายละเอียด
High Current Switches75930-02High Current Switches13 - Immediate$3,811.71ดูรายละเอียด
High Current Switches75930-03High Current Switches22 - Immediate$3,811.71ดูรายละเอียด
High Current Switches75940-03High Current Switches30 - Immediate$3,811.71ดูรายละเอียด
High Current Switches75940-01High Current Switches0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2024-09-30