MIDI® Flex Series 58 V In-Line Fuse Holder

Littelfuse/Commercial Vehicle Products' MIDI Flex series fuse holder features six different positions for cable entry and accommodates large wire sizes and ring terminal stack up

Image of Littelfuse / Commercial Vehicle Products' MIDI® Flex Series 58 V In-Line Fuseholder Thanks to its flexible cover, the MIDI Flex series 58 V bolt-down fuse holder by Littelfuse / Commercial Vehicle Products makes installing up to a 200 A MIDI fuse simple. Its cover features six different positions for cable entry and accommodates large wire sizes and ring terminal stack up. This bolt-down fuse holder has a dovetail feature on the sides that lets users connect multiple MIDI Flex series fuse holders. Busbars for multi-fuse applications are available (sold separately) so users can create a fused automotive power distribution block. MIDI Flex series fuse holders can also be combined with MEGA® Flex series fuse holders (sold separately) for a high- and low-amperage solution.

Features and Benefits
  • Compatible with MIDI bolt-down fuses up to 200 A (sold separately unless indicated)
  • Flexible cover allows cable entry at 6 different locations, simplifying installation and accommodating large wire sizes and ring terminal stack-up
  • Dovetail feature lets users connect multiple Flex series fuse holders to create a fused power distribution block (busbars for multi-fuse applications are sold separately)
  • Slots molded into the base enable secure tie-wrap mounting
  • Zinc-plated steel M5 studs and hex nuts
  • Bolt-down fuse holder base features M4 mounting holes
  • UL94 V-0 flammability rating

MIDI® Flex Series 58 V In-Line Fuse Holder

รูปภาพManufacturer Part Numberคำอธิบายประเภทการติดตั้งขนาดฟิวส์อัตรากระแสไฟฟ้า (Amps)Available Quantityราคาดูรายละเอียด
MIDI FLEX HOLDER04981038HXFCMIDI FLEX HOLDERติดตั้งบนแชสซี1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm)200 A712 - Immediate$513.40ดูรายละเอียด
FLEX MIDI-2POS ASSY NO FUSE04982001ZXFCFLEX MIDI-2POS ASSY NO FUSEติดตั้งบนแชสซี-200 A88 - Immediate$1,400.21ดูรายละเอียด
Published: 2024-07-03